CHEMI-CON 定值电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EMZL350ARA331MHA0G
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
库存
3,000
从 $0.2145 到 $0.2615
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 330uF | 35VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 115.5@2Min | 0.12 | 5000 | HA0 | 8 X 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKZE350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2.15A 4000h 105°C Bulk
|
库存
1,000
$0.2184
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 560uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.15 | 196@2Min | 5 | 0.12 | Radial | 4000 | Low Impedance | 10 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | |||||||||||||
EKY-160ELL471MJC5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Bulk
|
库存
4,000
从 $0.1431 到 $0.1781
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 470uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.865 | 75.2@2Min | 5 | 0.16 | Radial | 7000 | 10 X 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
EMLA250ARA101MHA0G
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.6A 3000h 105°C T/R
|
库存
3,000
从 $0.2027 到 $0.2569
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 100uF | 25VDC | 20% | Low | Cylindrical | 0.6 | 25@2Min | 0.16 | 3000 | HA0 | 8 X 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
EKMQ351VSN221MQ30S
Cap Aluminum Lytic 220uF 350V 20% (25.4 X 30mm) Snap-In 10mm 1A 2000h 105°C
|
库存
200
$2.077
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 350VDC | 20% | Aluminum Cylindrical Can | 1 | 832.47@5Min | 10 | 0.15 | Snap-In | 2000 | 25.4 X 30 | Polar | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||
EMVH630ARA221MKG5S
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 16mm) SMD 0.2 Ohm 0.6A 5000h 125°C T/R Automotive AEC-Q200
|
库存
400
$0.5817
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 63VDC | 20% | 0.2 | Low | Cylindrical | 0.6 | 415.8@2Min | 0.14 | 5000 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | KG5 | 12.5 X 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
EKMQ401ETC3R3MHB5D
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 5mm 0.034A 1000h 105°C
|
库存
4,500
$0.1333
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 3.3uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.034 | 152.8@1Min | 5 | 0.24 | Radial | 1000 | 8 X 11.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EMZA350ARA221MHA0G
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
库存
5,500
从 $0.2236 到 $0.3083
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 35VDC | 20% | Low | Cylindrical | 0.6 | 77@2Min | 0.12 | 2000 | HA0 | 8 X 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EKZN101ELL560MJC5S
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105°C Bulk
|
库存
970
从 $0.2588 到 $0.2763
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 56uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.86 | 56@2Min | 5 | 0.08 | Radial | 9000 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EKYA160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1.9A 10000h 105°C Bulk
|
库存
1,000
$0.3982
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 2200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.9 | 352@2Min | 5 | 0.18 | Radial | 10000 | Low Impedance|Non Solvent Resistant Type | 12.5 X 20 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EMHJ250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.12 Ohm 0.55A 2000h 125°C T/R Automotive AEC-Q200
|
库存
396
$0.6801
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 330uF | 25VDC | 20% | 0.12 | Standard | Cylindrical | 0.55 | 82.5@2Min | 0.18 | 2000 | High Heat Resistance|Non Solvent Resistant | JA0 | 10 X 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
EKZE101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.75A 5000h 105°C Bulk
|
库存
5
$0.2575
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 100uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.75 | 100@2Min | 5 | 0.08 | Radial | 5000 | Low Impedance | 12.5 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
ELXV250ETD102MK25S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.7A 5000h 105°C Automotive Ammo
|
库存
500
$0.5613
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.7 | 250@2Min | 5 | 0.14 | Radial | 5000 | 12.5 X 25 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EKZN630ELL122MLN3S
Cap Aluminum Lytic 1200uF 63V 20% (16 X 31.5mm) Radial 7.5mm 3.28A 10000h 105°C Bulk
|
库存
500
$0.8585
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 1200uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 3.28 | 756@2Min | 7.5 | 0.09 | Radial | 10000 | 16 X 31.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ESMG101ELL471ML25S
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1A 2000h 85°C Bulk
|
库存
1,000
$0.3502
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 470uF | 100VDC | 20% | Aluminum Cylindrical Can | 1 | 1410@1Min | 7.5 | 0.08 | Radial | 2000 | Solvent Resistant | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||
EMHS350GRA681MKE0S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 0.087 Ohm 1.06A 5000h 125°C T/R Automotive AEC-Q200
|
库存
6,802
从 $0.4439 到 $0.4803
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 680uF | 35VDC | 20% | 0.087 | Standard | Cylindrical with Vibration Proof | 1.06 | 714@2Min | 0.14 | 5000 | KE0 | 12.5 X 13.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EMVH250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.4 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
|
库存
8,200
$0.1103
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | 0.4 | Low | Cylindrical | 0.22 | 55@2Min | 0.16 | 2000 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | HA0 | 8 X 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EMZS350ARA331MHA0G
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1,000
从 $0.2308 到 $0.2615
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 330uF | 35VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 115.5@2Min | 0.12 | 2000 | HA0 | 8 X 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKY-350ELL560MF11D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.34A 5000h 105°C Bulk
|
库存
75
$0.0632
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 56uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.34 | 19.6@2Min | 2.5 | 0.12 | Radial | 5000 | 6.3 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
| EKMH451VND471MB40U Cap Aluminum Lytic 470uF 450V 20% (40 X 40mm) Snap-In 0.529 Ohm 1.78A 2000h 105°C |
库存
18
$5.683
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 470uF | 450VDC | 20% | 0.529 | Low | Aluminum Cylindrical Can | 1.78 | 3000@5Min | 0.15 | Snap-In | 2000 | 40 X 40 | Polar | No | No | No | No | No | ||||||||||||||||||
EKXG451ELL820MMP1S
Cap Aluminum Lytic 82uF 450V 20% (18 X 35.5mm) Radial 7.5mm 0.715A 10000h 105°C Bulk
|
库存
33,056
从 $1.0157 到 $1.3898
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 82uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.715 | 1576@1Min|763@5Min | 7.5 | 0.24 | Radial | 10000 | 18 X 35.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EMZR500ARA101MF80G R-GRADE
Cap Aluminum Lytic 100uF 50V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200
|
库存
112,500
$0.0927
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 100uF | 50VDC | 20% | 0.34 | Low | Cylindrical | 0.35 | 50@2Min | 0.1 | 2000 | Downsizing|Low ESR|high Ripple Current | 6.8 | F80 | 6.3 X 7.7 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
ESMH451VNN561MA63T
Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2.98A 2000h 85°C
|
库存
200
$5.862
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 560uF | 450VDC | 20% | 0.444 | Low | Aluminum Cylindrical Can | 2.98 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | High CV|High Ripple Current|Large Can | 35 X 63 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||
EKZE500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 4000h 105°C Bulk
|
库存
2,000
$0.2507
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.37 | 110@2Min | 5 | 0.1 | Radial | 4000 | Low Impedance | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
EMZA160ARA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
库存
3,000
从 $0.22 到 $0.3268
每个
|
United Chemi Con | 铝电容器 | Electrolytic | 470uF | 16VDC | 20% | Low | Cylindrical | 0.6 | 7.52@2Min | 0.16 | 2000 | Low Impedance|Low ESR | HA0 | 8 X 10 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |