CHEMI-CON Capacitor Aluminum Polymer
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Purchased
HHXA350ARA470MF61G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Standard | 0.9 | 16.45@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
APS-6R3ELL391MHB5S
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77A 15000h 105°C Bulk
|
|
United Chemi Con | 铝聚合物电容器 | Polymer | 390uF | 20% | 6.3VDC | 0.012 | Super Low | 4.77 | 491.4@2Min | 15000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.12 | No | No | No | No | No | 3A999c. | No | ||||||
APXG250ARA560MF80G
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.028 Ohm 2.8A 15000h 105°C T/R
|
从 $0.17 到 $0.2815
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 56uF | 20% | 25VDC | 0.028 | Super Low | 2.8 | 280@2Min | 15000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||
APXA200ARA220MF55G
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.2mm) SMD 0.05 Ohm 1.65A 15000h 105°C T/R
|
从 $0.4099 到 $0.6056
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 22uF | 20% | 20VDC | 0.05 | Super Low | 1.65 | 88@2Min | 15000 | Cylindrical | 6.3 X 5.2 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | No | |||||||
HHXD630ARA100MF80G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 5000h 105°C T/R Automotive AEC-Q200
|
从 $0.2153 到 $0.3417
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 10uF | 20% | 63VDC | 0.08 | Standard | 1.5 | 6.3@2Min | 5000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
APXA6R3ARA220MD55G
Cap Aluminum Polymer 22uF 6.3VDC 20%( 4 X 5.2mm) SMD 0.2 Ohm 0.74A 15000h 105°C T/R
|
从 $0.3354 到 $0.4951
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 22uF | 20% | 6.3VDC | 0.2 | Super Low | 0.74 | 69@2Min | 15000 | Cylindrical | 4 X 5.2 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
APXE100ARA331MH80G
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 7.7mm) SMD 0.019 Ohm 3.39A 15000h 105°C T/R
|
从 $0.5912 到 $0.8837
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 330uF | 20% | 10VDC | 0.019 | Super Low | 3.39 | 660@2Min | 15000 | Cylindrical | 8 X 7.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
APXJ2R5ARA122MH70G
Cap Aluminum Polymer 1200uF 2.5VDC 20%( 8 X 6.7mm) SMD 0.01 Ohm 4.5A 15000h 105°C T/R
|
从 $1.0627 到 $1.682
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 1200uF | 20% | 2.5VDC | 0.01 | Super Low | 4.5 | 1500@2Min | 15000 | Cylindrical | 8 X 6.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||||
APSC4R0ELL681MHB5S
Cap Aluminum Polymer 680uF 4VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6.1A 15000h 105°C Bulk
|
从 $0.2892 到 $0.4262
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 680uF | 20% | 4VDC | 0.007 | Super Low | 6.1 | 544@2Min | 15000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.1 | No | No | No | No | No | EAR99 | No | No | |||||
HHXD160ARA820MF61G
Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 1.6A 5000h 105°C T/R Automotive AEC-Q200
|
从 $0.1416 到 $0.2755
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 82uF | 20% | 16VDC | 0.045 | Standard | 1.6 | 13.12@2Min | 5000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXC630ARA100MF80G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.2169 到 $0.3327
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 10uF | 20% | 63VDC | 0.08 | Standard | 0.9 | 6.3@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HHSD250ELL331MJC5S
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.016 Ohm 3.1A 5000h 105°C Bulk Automotive AEC-Q200
|
从 $0.5525 到 $0.8622
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 330uF | 20% | 25VDC | 0.016 | Standard | 3.1 | 412.5@2Min | 5000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
| APXY6R3ARA221MF61G 125Deg SMD Conductive Polymer Aluminum Solid Capacitor Automotive AEC-Q200 |
从 $0.2153 到 $0.2709
每个
|
United Chemi Con | 铝聚合物电容器 | 0.018 | 1.5 | 0.12 | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||
HHXC250ARA560MF61G
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.1907 到 $0.292
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 56uF | 20% | 25VDC | 0.05 | Standard | 0.9 | 14@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
APXJ250ARA121MH70G
Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 6.7mm) SMD 0.038 Ohm 3.2A 15000h 105°C T/R
|
从 $1.3269 到 $2.102
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 120uF | 20% | 25VDC | 0.038 | Super Low | 3.2 | 600@2Min | 15000 | Cylindrical | 8 X 6.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||||
HHSE350ELL271MJC5S
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 12.5mm) Radial 5mm 0.017 Ohm 2.2A 4000h 135°C Bulk Automotive AEC-Q200
|
从 $0.6724 到 $1.0507
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 35VDC | 0.017 | 2.2 | 472.5@2Min | 4000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
APSG160ELL821MH16S
Cap Aluminum Polymer 820uF 16VDC 20%( 8 X 16mm) Radial 3.5mm 0.008 Ohm 7A 20000h 105°C Bulk
|
从 $0.5247 到 $0.6945
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 820uF | 20% | 16VDC | 0.008 | Super Low | 7 | 2624@2Min | 20000 | Aluminum Cylindrical Can | Radial | 8 X 16 | 3.5 | Polar | Bulk | 0.12 | No | No | No | No | No | ||||||||
HHXJ160ARA151MF61G
Cap Aluminum Polymer 150uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 1.08A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.179 到 $0.2725
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 150uF | 20% | 16VDC | 0.045 | Standard | 1.08 | 24@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXJ160ARA471MHA0G
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.3237 到 $0.5038
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 470uF | 20% | 16VDC | 0.02 | Standard | 2 | 75.2@2Min | 4000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXJ250ARA151MF80G
Cap Aluminum Polymer 150uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.8A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.2232 到 $0.3413
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 150uF | 20% | 25VDC | 0.03 | Standard | 1.8 | 37.5@2Min | 4000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXJ160ARA821MJA0G
Cap Aluminum Polymer 820uF 16VDC 20%( 10 X 10mm) SMD 0.018 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.4517 到 $0.705
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 820uF | 20% | 16VDC | 0.018 | Standard | 2.8 | 131.2@2Min | 4000 | High Reliability | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
HHXJ250ARA820MF61G
Cap Aluminum Polymer 82uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.1807 到 $0.2725
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 82uF | 20% | 25VDC | 0.05 | Standard | 1.3 | 20.5@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXJ250ARA271MHA0G
Cap Aluminum Polymer 270uF 25VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.3305 到 $0.5038
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 270uF | 20% | 25VDC | 0.022 | Standard | 2 | 67.5@2Min | 4000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXJ350ARA181MHA0G
Cap Aluminum Polymer 180uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.322 到 $0.5038
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 180uF | 20% | 35VDC | 0.022 | Standard | 2 | 63@2Min | 4000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXJ350ARA331MJA0G
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.457 到 $0.7125
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 330uF | 20% | 35VDC | 0.02 | Standard | 2.8 | 115.5@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |