TT Electronics / Semelab 二极管、晶体管及晶闸管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Category | Material | Configuration | Channel Type | Channel Mode | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Forward Current - (A) | Maximum Collector-Base Voltage - (V) | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Maximum Gate Threshold Voltage - (V) | Minimum DC Current Gain | Maximum Continuous Drain Current - (A) | Peak Reverse Recovery Time - (ns) | Minimum DC Current Gain Range | Typical Gate Charge @ Vgs - (nC) | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Typical Gate Charge @ 10V - (nC) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Input Capacitance @ Vds - (pF) | Maximum Output Power - (W) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Power Gain - (dB) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 2N6299 Trans Darlington PNP 80V 8A 3-Pin(2+Tab) TO-66 |
|
Semelab | 达林顿双极型晶体管 | PNP | Single | 80 | 8 | 3 | TO-66 | TO | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
| IRF150 Trans MOSFET N-CH 100V 38A 3-Pin(2+Tab) TO-3 |
|
Semelab | MOSFETs | Power MOSFET | Single | N | 1 | 100 | ±20 | 38 | 125(Max)@10V | 125(Max) | 3700@25V | 150000 | 65@10V | 3 | TO-3 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
2N2222ACSM4
Trans GP BJT NPN 40V 0.8A 350mW 4-Pin CLLCC-3
|
|
Semelab | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 40 | 75 | 1 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | 30 to 50|50 to 120 | 30(Max) | 0.3@15mA@150mA|1@50mA@500mA | 8(Max) | 350 | 4 | CLLCC-3 | LCC | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
2N2906
Trans GP BJT PNP 40V 0.6A 400mW 3-Pin TO-18
|
|
Semelab | 通用双极型晶体管 | PNP | Bipolar Small Signal | Si | Single | 40 | 60 | 1 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 20@0.1mA@10V|25@1mA@10V|35@10mA@10V|40@150mA@10V|20@500mA@10V | 2 to 30|30 to 50 | 0.4@15mA@150mA|1.6@50mA@500mA | 400 | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BUX50-QR
Bipolar NPN Device in A Hermetically Sealed TO-39 Metal Package
|
|
Semelab | 通用双极型晶体管 | 3 | TO-39 | TO | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
| BDS19 Trans GP BJT PNP 150V 8A 43750mW 3-Pin(3+Tab) TO-257AB |
|
Semelab | 通用双极型晶体管 | PNP | Bipolar Power | Si | Single | 150 | 150 | 1 | 5 | 8 | 40@0.5A@2V|15@4A@2V | 2 to 30|30 to 50 | 0.4@0.05A@0.5A|1.5@0.4A@4A | 43750 | 500 | 3 | TO-257AB | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
2N2369ADCSM
Trans GP BJT NPN 15V 0.2A 500mW 6-Pin CLLCC-2
|
|
Semelab | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Dual | 15 | 40 | 2 | 4.5 | 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | 0.2 | 40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V | 2 to 30|30 to 50 | 486 | 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | 500 | 12 | 6 | CLLCC-2 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2N2369ACSM-QR-EB
Trans GP BJT NPN 15V 0.2A 360mW 3-Pin CLLCC-1
|
|
Semelab | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 15 | 40 | 1 | 4.5 | 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | 0.2 | 40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V | 2 to 30|30 to 50 | 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | 360 | 12 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
| D1222UK Trans RF MOSFET 40V 30A 5-Pin Case DK |
|
Semelab | 射频 MOSFETs | Dual Common Source | 2 | 40 | ±20 | 7 | 30 | 180(Max)@0V | 290000 | 1 | 500 | 10(Min) | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
BUY90
Trans GP BJT PNP 60V 3A 20000mW 3-Pin TO-39
|
|
Semelab | 通用双极型晶体管 | PNP | Bipolar Power | Single | 60 | 1 | 3 | 40@1A@5V | 30 to 50 | 20000 | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
BUP51
Trans GP BJT NPN 175V 80A 3-Pin(2+Tab) TO-3
|
|
Semelab | 通用双极型晶体管 | NPN | Bipolar Power | Si | Single | 175 | 1 | 10 | 1.1@2A@20A|1.2@4A@40A|1.5@14A@70A | 80 | 20@20A@4V|20@40A@4V|10@70A@4V | 2 to 30 | 0.5@2A@20A|0.6@4A@40A|1@14A@70A | 300000 | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| D2020UKTR Trans RF MOSFET 65V 2A 8-Pin SO |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 2 | 65 | ±20 | 5 | 2 | 24(Max)@0V | 5 | 30000 | 1 | 1000 | 13(Min) | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
2N3637
Trans GP BJT PNP 175V 1A 1000mW 3-Pin TO-39
|
|
Semelab | 通用双极型晶体管 | PNP | Bipolar Power | Si | Single | 175 | 175 | 1 | 5 | 0.8@1mA@10mA|0.9@5mA@50mA | 1 | 55@0.1mA@10V|90@1mA@10V|100@10mA@10V|100@50mA@10V|60@150mA@10V | 50 to 120 | 175 | 35 | 75(Max) | 0.3@1mA@10mA|0.6@5mA@50mA | 10(Max) | 1000 | 400 | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
2N3904DCSM
Trans GP BJT NPN 40V 0.2A 310mW 6-Pin CLLCC-2
|
|
Semelab | 通用双极型晶体管 | NPN | Bipolar Power | Dual | 40 | 2 | 0.2 | 100@1mA@10V | 50 to 120 | 310 | 6 | CLLCC-2 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
2N4392CSM
Trans JFET N-CH 40V Si 3-Pin CLLCC-1
|
|
Semelab | JFETs | Si | Single | N | 40 | 40 | 40 | 14(Max) | 300 | 60000 | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
2N2907ACSM-QR-EB
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
|
|
Semelab | 通用双极型晶体管 | PNP | Bipolar Small Signal | Si | Single | 60 | 60 | 1 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 50 to 120 | 0.4@15mA@150mA|1.6@50mA@500mA | 500 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| D2211UK Trans RF MOSFET 40V 16A 8-Pin DBC1 |
|
Semelab | 射频 MOSFETs | Si | Single Dual Drain Dual Gate Quad Source | 1 | 40 | ±20 | 7 | 16 | 96(Max)@0V | 70000 | 1 | 2000 | 7(Min) | 8 | DBC1 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
| IRFY340-QR-B N-CHANNEL POWER MOSFET FOR HI-REL APPLICATIONS |
|
Semelab | MOSFETs | 3 | TO-257AB | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
2N3053
Trans GP BJT NPN 40V 0.7A 1000mW 3-Pin TO-39
|
|
Semelab | 通用双极型晶体管 | NPN | Bipolar Power | Si | Single | 40 | 60 | 1 | 5 | 1.7@0.015A@0.15A | 0.7 | 50@150mA@10V | 30 to 50 | 1.4@0.015A@0.15A | 1000 | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| 2N4906 Trans GP BJT PNP 80V 5A 87000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | 通用双极型晶体管 | PNP | Bipolar Power | Single | 80 | 1 | 5 | 25@2.5A@2V | 2 to 30 | 87000 | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
| BDS17-QR-B Trans GP BJT NPN 150V 8A 43750mW 3-Pin(3+Tab) TO-257AB |
|
Semelab | 通用双极型晶体管 | NPN | Bipolar Power | Si | Single | 150 | 150 | 1 | 5 | 8 | 40@0.5A@2V|15@4A@2V | 2 to 30|30 to 50 | 0.4@0.05A@0.5A|1.5@0.4A@4A | 43750 | 500 | 3 | TO-257AB | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
2N2369ACSM-QR-B
Trans GP BJT NPN 15V 0.2A 360mW 3-Pin CLLCC-1
|
|
Semelab | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 15 | 40 | 1 | 4.5 | 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | 0.2 | 40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V | 2 to 30|30 to 50 | 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | 360 | 12 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
2N2222ACSM-JQR-B
Trans GP BJT NPN 50V 0.8A 3-Pin CLLCC-1
|
|
Semelab | 通用双极型晶体管 | NPN | Bipolar Power | Single | 50 | 75 | 1 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 50@0.1mA@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V | 30 to 50|50 to 120 | 250 | 0.3@15mA@150mA|1@50mA@500mA | 500 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
BCY71-QR-B
GENERAL PURPOSE PNP SILICON TRANSISTOR
|
|
Semelab | 通用双极型晶体管 | Si | 3 | TO-18 | TO | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| BDX65C BIPOLAR NPN DARLINGTON DEVICE |
|
Semelab | 达林顿双极型晶体管 | 3 | TO-3 | TO | No | No | No | No | No | No |