TT Electronics / Semelab FET 晶体管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| D1218UK Trans RF MOSFET 40V 30A 8-Pin Case DD |
|
Semelab | 射频 MOSFETs | Dual Common Source | 2 | 40 | ±20 | 7 | 30 | 290000 | 180(Max)@0V | 10(Min) | 1 | 500 | 8 | Case DD | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
| D1007UK Trans RF MOSFET N-CH 70V 5A 5-Pin Case DK |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 5 | 100000 | 60(Max)@28V | 40 | 13(Min) | 1 | 1000 | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | |||||||||||
| IRFY120-QR-B N-CHANNEL POWER MOSFET FOR HI-REL APPLICATIONS |
|
Semelab | MOSFETs | 3 | TO-257AB | No | No | No | No | No | No | No | ||||||||||||||||||||||||||
| D2019UK Trans RF MOSFET 65V 1A 8-Pin SO |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 2 | 65 | ±20 | 1 | 17500 | 12(Max)@0V | 2.5 | 13(Min) | 1000 | 2000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D1213UK Trans RF MOSFET 40V 20A 8-Pin DBC1 |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 20 | 58000 | 120(Max)@0V | 6 | 10(Min) | 1 | 1000 | 8 | DBC1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D1012UK Trans RF MOSFET N-CH 70V 15A 5-Pin Case DH |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 15 | 290000 | 180(Max)@28V | 100 | 10(Min) | 1 | 500 | 5 | Case DH | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D2230UK Trans RF MOSFET 40V 4A 8-Pin Case F-0127 |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 4 | 17500 | 24(Max)@0V | 5 | 10(Min) | 1 | 2000 | 8 | Case F-0127 | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D1208UK Trans RF MOSFET N-CH 40V 20A 5-Pin Case DK |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 40 | ±20 | 20 | 175000 | 120(Max)@0V | 40 | 10(Min) | 1 | 500 | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D1001UK Trans RF MOSFET N-CH 70V 5A 4-Pin Case DA |
|
Semelab | 射频 MOSFETs | Si | Single Dual Source | Enhancement | N | 1 | 70 | ±20 | 5 | 1000(Typ)@20V | 50000 | 60(Max)@28V | 20 | 16(Min) | 1 | 175 | 4 | Case DA | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
| DMD1029 Trans RF MOSFET N-CH 70V 35A 5-Pin Case D1 |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 7 | 35 | 875000 | 420(Max)@28V | 16(Min) | 1 | 400 | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | |||||||||||
2N6849-QR-B
Trans MOSFET P-CH 100V 5.8A 3-Pin TO-39
|
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±20 | 5.8 | 300@10V | 25@15V | 20833 | 845@25V | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D2220UK Trans RF MOSFET 40V 4A 8-Pin SO |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 4 | 17500 | 24(Max)@0V | 5 | 10(Min) | 1 | 2000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D5030UK Trans RF MOSFET 125V 24A 5-Pin Case DR |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | 2 | 125 | ±20 | 7 | 24 | 583000 | 480(Max)@50V | 16(Min) | 1 | 250 | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| 2N7085-QR-B Trans MOSFET N-CH 100V 20A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 4 | 20 | 75@10V | 35@10V | 35 | 60000 | 1400@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||
| IRFY340-QR-B N-CHANNEL POWER MOSFET FOR HI-REL APPLICATIONS |
|
Semelab | MOSFETs | 3 | TO-257AB | No | No | No | No | No | No | No | ||||||||||||||||||||||||||
| D2003UK Trans RF MOSFET N-CH 65V 1A 5-Pin Case DQ |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 65 | ±20 | 1 | 35000 | 12(Max)@28V | 5 | 13(Min) | 50 | 1000 | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D1016UK Trans RF MOSFET N-CH 70V 5A 5-Pin Case DQ |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 5 | 100000 | 60(Max)@28V | 40 | 13(Min) | 1 | 1000 | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D2211UK Trans RF MOSFET 40V 16A 8-Pin DBC1 |
|
Semelab | 射频 MOSFETs | Si | Single Dual Drain Dual Gate Quad Source | 1 | 40 | ±20 | 7 | 16 | 70000 | 96(Max)@0V | 7(Min) | 1 | 2000 | 8 | DBC1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||
D2008UK
Trans RF MOSFET 65V 2A 3-Pin TO-39
|
|
Semelab | 射频 MOSFETs | Si | Single | 1 | 65 | ±20 | 7 | 2 | 14000 | 20(Max)@0V | 5 | 13(Min) | 400 | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D1010UK Trans RF MOSFET N-CH 70V 20A 5-Pin Case DR |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 20 | 389000 | 240(Max)@0V | 125 | 10(Min) | 1 | 500 | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D5006UK Trans RF MOSFET 125V 21A 6-Pin Case DV |
|
Semelab | 射频 MOSFETs | Si | Single Quad Source | 1 | 125 | ±20 | 7 | 21 | 220000 | 420(Max)@50V | 13(Min) | 1 | 200 | 6 | Case DV | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D2009UK Trans RF MOSFET 65V 2A 5-Pin Case DQ |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | 2 | 65 | ±20 | 7 | 2 | 58000 | 24(Max)@28V | 10(Min) | 50 | 1000 | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D1031UK Trans RF MOSFET 70V 5A 8-Pin Case F-0127 |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 2 | 70 | ±20 | 7 | 5 | 30000 | 60(Max)@0V | 10 | 13(Min) | 1 | 1000 | 8 | Case F-0127 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D2214UK Trans RF MOSFET N-CH 40V 8A 3-Pin Case DP |
|
Semelab | 射频 MOSFETs | Si | Single | Enhancement | N | 1 | 40 | ±20 | 7 | 8 | 42000 | 48(Max)@0V | 10(Min) | 0 | 1000 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | |||||||||||
2N4392
Trans JFET N-CH 40V Si 3-Pin TO-18
|
|
Semelab | JFETs | Si | Single | N | 40 | 40 | 40 | 60000 | 300 | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No |