TT Electronics / Semelab Transistores FET
156 TT Electronics / Semelab Transistores FET
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| D2019UKTR Gold Metallised Multi-Purpose Silicon Dmos RF FET |
|
Semelab | RF MOSFETs | No | No | No | No | No | No | |||||||||||||||||||||||||||||
| D2020UK Trans RF MOSFET 65V 2A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual Quad Source | 2 | 65 | ±20 | 5 | 2 | 30000 | 24(Max)@0V | 5 | 13(Min) | 1 | 1000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||
| IRFY240 Trans MOSFET N-CH 200V 12A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 4 | 12 | 220@10V | 60(Max)@10V | 60(Max) | 60000 | 1300@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||
| IRFE9130 Trans MOSFET P-CH 100V 6.1A 16-Pin LCC-4 |
|
Semelab | MOSFETs | Power MOSFET | Single Hex Drain Dual Gate Octal Source | Enhancement | P | 1 | 100 | ±20 | 4 | 6.1 | 345@10V | 38.4(Max)@10V | 38.4(Max) | 22000 | 800@25V | 16 | LCC-4 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||
| DMD5028 Trans RF MOSFET N-CH 125V 5-Pin Case D1 |
|
Semelab | RF MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 125 | ±20 | 7 | 875000 | 360(Max)@50V | 20(Min) | 1 | 175 | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D1014UK Trans RF MOSFET N-CH 70V 10A 3-Pin Case DP |
|
Semelab | RF MOSFETs | Si | Single | Enhancement | N | 1 | 70 | ±20 | 10 | 87500 | 120(Max)@0V | 40 | 12(Min) | 1 | 500 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D2221UKTR Trans RF MOSFET 40V 6A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 6 | 17500 | 36(Max)@0V | 7.5 | 10(Min) | 1 | 2000 | 8 | SO | SO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
| IRFM460 Power MOSFET Thru Hole |
|
Semelab | MOSFETs | 3 | TO-254AA | TO | No | No | No | No | No | No | ||||||||||||||||||||||||||
| D1021UK Trans RF MOSFET N-CH 70V 20A 5-Pin Case DK |
|
Semelab | RF MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 20 | 35000 | 240(Max)@28V | 125 | 13(Min) | 1 | 400 | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | |||||||||||
2N6661-JQR-B
Trans MOSFET N-CH 90V 0.9A 3-Pin TO-39
|
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 90 | ±20 | 0.9 | 4000@10V | 725 | 50(Max)@25V | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D1028UK Trans RF MOSFET N-CH 70V 30A 5-Pin Case DR |
|
Semelab | RF MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 30 | 438000 | 360(Max)@28V | 300 | 13(Min) | 1 | 200 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||||||
| D1201UK Trans RF MOSFET N-CH 40V 10A 3-Pin Case DP |
|
Semelab | RF MOSFETs | Si | Single | Enhancement | N | 1 | 40 | 20 | 7 | 10 | 50000 | 60(Max)@20V | 10 | 10(Min) | 1 | 500 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | ||||||||||
| DMD1009 Trans RF MOSFET N-CH 70V 5-Pin Case D1 |
|
Semelab | RF MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 7 | 648000 | 240(Max)@28V | 12(Min) | 1 | 500 | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| IRF250 Trans MOSFET N-CH 200V 30A 3-Pin(2+Tab) TO-3 |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 30 | 90@10V | 115(Max)@10V | 115(Max) | 150000 | 3500@25V | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||
| D1203UK Trans RF MOSFET N-CH 40V 30A 4-Pin Case DM |
|
Semelab | RF MOSFETs | Si | Single Dual Source | Enhancement | N | 1 | 40 | ±20 | 30 | 117000 | 180(Max)@0V | 30 | 10(Min) | 1 | 200 | 4 | Case DM | No | No | No | No | No | 5A991g. | No | No | |||||||||||
2N6845
Trans MOSFET P-CH 100V 4A 3-Pin TO-39
|
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±20 | 4 | 4 | 690@10V | 16.3(Max)@10V | 16.3(Max) | 20000 | 380@25V | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
| D2218UK Trans RF MOSFET 40V 16A 3-Pin Case DP |
|
Semelab | RF MOSFETs | Si | Single | 1 | 40 | ±20 | 7 | 16 | 70000 | 96(Max)@0V | 10(Min) | 0 | 1000 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D1020UK Trans RF MOSFET N-CH 70V 25A 5-Pin Case DR |
|
Semelab | RF MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 25 | 389000 | 300(Max)@28V | 150 | 10(Min) | 1 | 500 | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | |||||||||||
| 2N6788 Trans MOSFET N-CH 100V 6A 3-Pin TO-39 |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 4 | 6 | 345@10V | 17(Max)@10V | 17(Max) | 20000 | 350@25V | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||
| IRFY9140-QR-B Trans MOSFET P-CH 100V 13A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±20 | 13 | 240@10V | 60(Max)@10V | 60000 | 1400@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D5001UK Trans RF MOSFET N-CH 125V 3A 4-Pin Case DA |
|
Semelab | RF MOSFETs | Si | Single Dual Drain | Enhancement | N | 1 | 125 | ±20 | 3 | 50000 | 60(Max)@50V | 20 | 16(Min) | 1 | 175 | 4 | Case DA | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D1011UKTR Trans RF MOSFET N-CH 70V 5A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual Quad Source | Enhancement | N | 2 | 70 | ±20 | 7 | 5 | 30000 | 60(Max)@28V | 10 | 13(Min) | 1 | 1000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
| D1094UK Trans RF MOSFET N-CH 65V 6A 6-Pin SOT-171 |
|
Semelab | RF MOSFETs | Si | Single Quad Source | Enhancement | N | 1 | 65 | ±20 | 6 | 50000 | 72(Max)@0V | 20 | 11(Min) | 1 | 1000 | 6 | SOT-171 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||
| D2241UK RF MOSFET, RF VDMOS Power |
|
Semelab | RF MOSFETs | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| IRFY430-QR-EB Trans MOSFET N-CH 500V 4.5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±20 | 4 | 4.5 | 1840@10V | 29.5(Max)@10V | 29.5(Max) | 75000 | 610@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No |