TT Electronics / Semelab FET 晶体管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Material | Category | Configuration | Maximum Drain-Source Voltage - (V) | Channel Mode | Maximum Gate-Source Voltage - (V) | Channel Type | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Continuous Drain Current - (mA) | Maximum Gate Threshold Voltage - (V) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Power Dissipation - (mW) | Maximum Frequency - (MHz) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| D2020UKTR Trans RF MOSFET 65V 2A 8-Pin SO |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 65 | ±20 | 2 | 2 | 5 | 24(Max)@0V | 5 | 13(Min) | 1 | 30000 | 1000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D1210UK Trans RF MOSFET N-CH 40V 10A 4-Pin Case DA |
|
Semelab | 射频 MOSFETs | Si | Single Dual Source | 40 | Enhancement | ±20 | N | 1 | 10 | 7 | 60(Max)@0V | 10 | 10(Min) | 1 | 50000 | 175 | 4 | Case DA | No | No | No | No | No | EAR99 | No | No | ||||||||||
| IRFE130 Trans MOSFET N-CH 100V 7.4A 16-Pin LCC-4 |
|
Semelab | MOSFETs | Power MOSFET | Single Hex Drain Dual Gate Octal Source | 100 | Enhancement | ±20 | N | 1 | 7.4 | 4 | 207@10V | 28.5(Max)@10V | 28.5(Max) | 650@25V | 22000 | 16 | LCC-4 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||
| IRF9530-220M Trans MOSFET P-CH 100V 9.3A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±20 | P | 1 | 9.3 | 4 | 360@10V | 30(Max)@10V | 30(Max) | 800@25V | 45000 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D1018UK Trans RF MOSFET N-CH 70V 15A 8-Pin Case DD |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | 70 | Enhancement | ±20 | N | 2 | 15 | 180(Max)@28V | 10(Min) | 1 | 250000 | 500 | 8 | Case DD | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D1003UK Trans RF MOSFET N-CH 70V 15A 4-Pin Case DM |
|
Semelab | 射频 MOSFETs | Si | Single Dual Source | 70 | Enhancement | ±20 | N | 1 | 15 | 180(Max)@0V | 60 | 16(Min) | 1 | 117000 | 175 | 4 | Case DM | No | No | No | No | No | EAR99 | No | No | |||||||||||
| IRFY130 Trans MOSFET N-CH 100V 11A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±20 | N | 1 | 11 | 4 | 220@10V | 28.5(Max)@10V | 28.5(Max) | 650@25V | 45000 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||
2N4392CSM
Trans JFET N-CH 40V Si 3-Pin CLLCC-1
|
|
Semelab | JFETs | Si | Single | 40 | 40 | N | 40 | 60000 | 300 | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
2N7002CSM-QR-B
Trans MOSFET N-CH 60V 0.115A 3-Pin CLLCC-1
|
|
Semelab | MOSFETs | Small Signal | Single | 60 | Enhancement | ±40 | N | 1 | 0.115 | 7500@10V | 50(Max)@25V | 350 | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| IRF9230 Trans MOSFET P-CH 200V 6.5A 3-Pin(2+Tab) TO-3 |
|
Semelab | MOSFETs | Power MOSFET | Single | 200 | Enhancement | ±20 | P | 1 | 6.5 | 920@10V | 31(Max)@10V | 31(Max) | 700@25V | 75000 | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D1011UK Trans RF MOSFET N-CH 70V 5A 8-Pin SO |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 70 | Enhancement | ±20 | N | 2 | 5 | 7 | 60(Max)@28V | 10 | 13(Min) | 1 | 30000 | 1000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
2N6849-QR-B
Trans MOSFET P-CH 100V 5.8A 3-Pin TO-39
|
|
Semelab | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±20 | P | 1 | 5.8 | 300@10V | 25@15V | 845@25V | 20833 | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| IRFF9130 Trans MOSFET P-CH 100V 5.8A 3-Pin TO-39 |
|
Semelab | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±20 | P | 1 | 5.8 | 300@10V | 25@15V | 845@25V | 20833 | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||
| D2210UK Trans RF MOSFET N-CH 40V 16A 3-Pin Case DP |
|
Semelab | 射频 MOSFETs | Si | Single | 40 | Enhancement | ±20 | N | 1 | 16 | 7 | 96(Max)@12.5V | 10(Min) | 0 | 70000 | 1000 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | |||||||||||
| DMD1029-A Trans RF MOSFET N-CH 70V 35A 5-Pin Case D1 |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | 70 | Enhancement | ±20 | N | 2 | 35 | 7 | 420(Max)@28V | 16(Min) | 1 | 438000 | 400 | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D2010UK Trans RF MOSFET 65V 8A 3-Pin Case DP |
|
Semelab | 射频 MOSFETs | Si | Single | 65 | ±20 | 1 | 8 | 96(Max)@0V | 20 | 10(Min) | 50 | 83000 | 1000 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D2202UK Trans RF MOSFET N-CH 40V 4A 3-Pin Case DP |
|
Semelab | 射频 MOSFETs | Si | Single | 40 | Enhancement | ±20 | N | 1 | 4 | 7 | 24(Max)@0V | 10(Min) | 1 | 29000 | 2000 | 3 | Case DP | No | No | No | No | No | 5A991g. | No | No | |||||||||||
| D2031UK Trans RF MOSFET 65V 3A 8-Pin Case F-0127 |
|
Semelab | 射频 MOSFETs | Si | Single Dual Drain Dual Gate Quad Source | 65 | ±20 | 1 | 3 | 7 | 36(Max)@0V | 13(Min) | 1 | 17500 | 1000 | 8 | Case F-0127 | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| DMD1028 Trans RF MOSFET 70V 5-Pin Case D1 |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | 70 | ±20 | 2 | 7 | 360(Max)@28V | 16(Min) | 1 | 875000 | 400 | Unknown | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D2005UK Trans RF MOSFET 65V 3A 3-Pin Case DP |
|
Semelab | 射频 MOSFETs | Si | Single | 65 | ±20 | 1 | 3 | 36(Max)@0V | 7.5 | 13(Min) | 35000 | 2000 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
| D1001UK Trans RF MOSFET N-CH 70V 5A 4-Pin Case DA |
|
Semelab | 射频 MOSFETs | Si | Single Dual Source | 70 | Enhancement | ±20 | N | 1 | 5 | 1000(Typ)@20V | 60(Max)@28V | 20 | 16(Min) | 1 | 50000 | 175 | 4 | Case DA | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
| D2007UK Trans RF MOSFET 70V 2A 4-Pin Case DA |
|
Semelab | 射频 MOSFETs | Si | Single Dual Source | 70 | ±20 | 1 | 2 | 20(Max)@0V | 5 | 13(Min) | 29000 | 500 | 4 | Case DA | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
| D2203UK Trans RF MOSFET N-CH 40V 2A 5-Pin Case DQ |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | 40 | Enhancement | ±20 | N | 2 | 2 | 12(Max)@12.5V | 5 | 10(Min) | 1 | 35000 | 1000 | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D1202UK Trans RF MOSFET 40V 20A 3-Pin Case DP |
|
Semelab | 射频 MOSFETs | Si | Single | 40 | ±20 | 1 | 20 | 7 | 120(Max)@0V | 10(Min) | 1 | 87000 | 500 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| IRF150 Trans MOSFET N-CH 100V 38A 3-Pin(2+Tab) TO-3 |
|
Semelab | MOSFETs | Power MOSFET | Single | 100 | ±20 | N | 1 | 38 | 65@10V | 125(Max)@10V | 125(Max) | 3700@25V | 150000 | 3 | TO-3 | TO | No | Unknown | No | No | No | No | EAR99 | No | No |