Triad Magnetics 外部插入适配器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WSU240-0500
Plug-In Adapter Single-OUT 24V 0.5A Carton
|
从 $5.98 到 $6.481
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 0.5 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 82.96(Typ) | IEC Male | Center Positive | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
WSU150-1600
Plug-In Adapter Single-OUT 15V 1.6A Carton
|
从 $10.45 到 $11.325
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 1.6 | 4000VDC | 5% | 5% | 0.7(rms)@115VAC | 50|60 | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
WAU24-1000
Plug-In Adapter Single-OUT 24V 1A 24W Carton
|
从 $18.27 到 $19.79
每个
|
Triad Magnetics | 外部插入适配器 | Wall Mount | AC/DC | 1 | 120 | Fixed | 24 | 1 | 24 | 60 | IEC Male | No | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
WAU060-2000
Plug-In Adapter Single-OUT 6V 2A Carton
|
从 $21.31 到 $23.10
每个
|
Triad Magnetics | 外部插入适配器 | Wall Mount | AC/AC | 1 | 120 | Fixed | 6 | 2 | 60 | 82.96 | IEC Male | Black | No | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
WDU24-500
Plug-In Adapter Single-OUT 24V 0.5A Carton
|
|
Triad Magnetics | 外部插入适配器 | Wall Mount | AC/DC | 1 | 120 | Fixed | 24 | 0.5 | 60 | IEC Male | Center Positive | No | 1100mV(Max) | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
WSX050-4000
Plug-In Adapter Single-OUT 5V 4A Carton
|
从 $13.62 到 $14.75
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 4 | 4242VDC | 5% | 5% | 50(Max)@115VAC | 0.7(rms)@115VAC | 50 to 60 | 83.5(Typ) | Center Positive | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU120-2000-13
WallMount Plug-In Adapters
|
从 $10.45 到 $11.325
每个
|
Triad Magnetics | 外部插入适配器 | Switching | 90 to 264 | 12 | 2 | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||
WSU120-1000
Plug-In Adapter Single-OUT 12V 1A Carton
|
从 $5.831 到 $6.481
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 1 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 82.96(Typ) | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
WSU050-4000-R
Plug-In Adapter Single-OUT 5V 4A Carton
|
从 $10.45 到 $11.325
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 4 | 4000VDC | 5% | 5% | 0.7(rms)@115VAC | 50|60 | 83.08(Typ) | IEC Male | Center Negative | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WDU9-500
Plug-In Adapter Single-OUT 9V 0.5A 4.5W Carton
|
从 $13.19 到 $14.29
每个
|
Triad Magnetics | 外部插入适配器 | Unregulated Linear | Wall Mount | AC/DC | 1 | 120 | Fixed | 9 | 0.5 | 4.5 | 60 | IEC Male | Center Positive | No | 800mV(Max) | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
WSU050-4000
Plug-In Adapter Single-OUT 5V 4A Carton
|
从 $10.45 到 $11.325
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 4 | 4000VDC | 5% | 5% | 0.7(rms)@115VAC | 50|60 | 83.08(Typ) | IEC Male | Center Positive | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WDU12-1200
Plug-In Adapter Single-OUT 12V 1.2A 14.4W Carton
|
从 $20.29 到 $21.99
每个
|
Triad Magnetics | 外部插入适配器 | Unregulated Linear | Wall Mount | AC/DC | 1 | 120 | Fixed | 12 | 1.2 | 14.4 | 60 | IEC Male | Center Positive | No | 1100mV(Max) | Carton | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
WSX090-2500
Plug-In Adapter Single-OUT 9V 2.5A Carton
|
从 $13.62 到 $14.75
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 9 | 2.5 | 4242VDC | 5% | 5% | 50(Max)@115VAC | 0.7(rms)@115VAC | 50 to 60 | 83.5(Typ) | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU180-0450-R
Plug-In Adapter Single-OUT 18V 0.45A Carton
|
从 $4.899 到 $5.309
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 18 | 0.45 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 80.72(Typ) | IEC Male | Center Negative | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU090-0800-R
Plug-In Adapter Single-OUT 9V 0.8A Carton
|
从 $4.899 到 $5.309
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 9 | 0.8 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 80.01(Typ) | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
JSU240-0750
Plug-In Adapter Single-OUT 24V 0.75A 2-Pin Box/Tube
|
从 $11.652 到 $12.627
每个
|
Triad Magnetics | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 0.75 | 4242VDC | 5% | 5% | 80(Max)@115VAC | 0.5(rms)@115VAC | 50 to 60 | 85(Min) | Screw Terminal Block | Black | No | 100mV(Max) | Over Voltage|Short Circuit | Box|Tube | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSX075-3200-R
Plug-In Adapter Single-OUT 7.5V 3.2A Carton
|
从 $13.62 到 $14.75
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 7.5 | 3.2 | 4242VDC | 50(Max)@115VAC | 0.8(rms)@115VAC | 50|60 | 86.5(Typ) | IEC Male | Center Negative | Black | No | 100mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
WSU120-1000-R
Plug-In Adapter Single-OUT 12V 1A Carton
|
从 $5.98 到 $6.481
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 1 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 82.96(Typ) | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU075-1000
Plug-In Adapter Single-OUT 7.5V 1A Carton
|
从 $4.899 到 $5.309
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 7.5 | 1 | 4242VDC | 60(Max)@115VAC | 0.35(rms)@115VAC | 50|60 | 80.26(Typ) | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
WSU090-3500-R
Plug-In Adapter Single-OUT 9V 3.5A Carton
|
从 $16.73 到 $18.13
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 9 | 3.5 | 4000VDC | 5% | 5% | 1(rms)@115VAC | 50|60 | 83.80(Typ) | IEC Male | Center Negative | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU060-4000-R
Plug-In Adapter Single-OUT 6V 4A Carton
|
从 $10.45 到 $11.325
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 6 | 4 | 4000VDC | 5% | 5% | 50|60 | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
WSU120-1000-13
WallMount Plug-In Adapters
|
|
Triad Magnetics | 外部插入适配器 | Switching | 90 to 264 | 12 | 1 | 82.96 | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||
WDU75-800
Plug-In Adapter Single-OUT 7.5V 0.8A Carton
|
从 $13.19 到 $14.29
每个
|
Triad Magnetics | 外部插入适配器 | Wall Mount | AC/DC | 1 | 120 | Fixed | 7.5 | 0.8 | 0.07 | 60 | IEC Male | No | 1500mV(Max) | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
WSU060-2000
Plug-In Adapter Single-OUT 5.9V 2A Carton
|
从 $5.98 到 $6.481
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5.9 | 2 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 79.83(Typ) | IEC Male | Center Positive | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU180-0660-R
Plug-In Adapter Single-OUT 18V 0.66A Carton
|
从 $5.98 到 $6.481
每个
|
Triad Magnetics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 18 | 0.66 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 82.91(Typ) | IEC Male | Center Negative | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |