Triad Magnetics Adaptador incorporado externo
158 Triad Magnetics Adaptador incorporado externo
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WSU075-4000
Plug-In Adapter Single-OUT 7.5V 4A Carton
|
Existencias
23
$3.239
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 7.5 | 4 | 4000VDC | 5% | 5% | 50|60 | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
WSU075-4000-R
Plug-In Adapter Single-OUT 7.5V 4A Carton
|
Existencias
22
$16.44
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 7.5 | 4 | 4000VDC | 5% | 5% | 50|60 | 81.3(Typ) | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | EAR99 | No | No | |||||||||
WSU240-1000
Plug-In Adapter Single-OUT 24V 1A Carton
|
Existencias
106
Desde $10.62 hasta $12.316
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 1 | 4000VDC | 5% | 5% | 50|60 | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
WDU18-1000
Plug-In Adapter Single-OUT 18V 1A 18W Carton
|
|
Triad Magnetics | Adaptador incorporado externo | Unregulated Linear | Wall Mount | AC/DC | 1 | 120 | Fixed | 18 | 1 | 18 | 60 | IEC Male | Center Positive | No | 920mV(Max) | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
WSU135-2660-R
Plug-In Adapter Single-OUT 13.5V 2.66A Carton
|
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 13.5 | 2.66 | 4000VDC | 5% | 5% | 1(rms)@115VAC | 50|60 | 87.4(Typ) | IEC Male | Center Negative | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU050-3000-13
Plug-In Adapter Single-OUT 5V 3A Carton
|
Desde $7.716 hasta $8.74
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | 1 | 100 to 240 | Fixed | 5 | 3 | 4242VDC | 80(Max)@115VAC | 0.5(rms) | 50|60 | 81.39 | Center Positive | Black | No | 200mV(Max) | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
WDU18-600
Plug-In Adapter Single-OUT 18V 0.6A 10.8W Carton
|
Desde $20.51 hasta $22.23
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Unregulated Linear | Wall Mount | AC/DC | 1 | 120 | Fixed | 18 | 0.6 | 10.8 | 60 | IEC Male | Center Positive | No | 1300mV(Max) | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
WSU150-2400-R
Plug-In Adapter Single-OUT 15V 2.4A Carton
|
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 2.4 | 4000VDC | 5% | 5% | 1(rms)@115VAC | 50|60 | 87.4(Typ) | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WAU12-2500
Plug-In Adapter Single-OUT 12V 2.5A Carton
|
|
Triad Magnetics | Adaptador incorporado externo | Wall Mount | AC/AC | 1 | 120 | Fixed | 12 | 2.5 | 0.095 | 60 | IEC Male | No | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
WSX135-1770-R
Plug-In Adapter Single-OUT 13.5V 1.77A Carton
|
Desde $13.72 hasta $14.87
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 13.5 | 1.77 | 4242VDC | 50(Max)@115VAC | 0.7(rms)@115VAC | 50|60 | 83.5(Typ) | Center Negative | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
WSU150-0560
Plug-In Adapter Single-OUT 15V 0.56A Carton
|
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 0.56 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 80.93(Typ) | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
|
Más Compradas
WSU090-1300-R
Plug-In Adapter Single-OUT 9V 1.3A Carton
|
Desde $6.319 hasta $6.848
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 9 | 1.3 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 82.83(Typ) | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WAU20-2000
Plug-In Adapter Single-OUT 20V 2A Carton
|
Desde $34.27 hasta $37.14
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Wall Mount | AC/AC | 1 | 120 | Fixed | 20 | 2 | 0.08 | 60 | IEC Male | No | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
WSU135-1770
Plug-In Adapter Single-OUT 13.5V 1.77A Carton
|
Desde $10.534 hasta $11.416
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 13.5 | 1.77 | 4000VDC | 5% | 5% | 0.7(rms)@115VAC | 50|60 | 86.19(Typ) | IEC Male | Center Positive | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSX120-2000
Plug-In Adapter Single-OUT 12V 2A Carton
|
Desde $13.72 hasta $14.87
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 2 | 4242VDC | 5% | 5% | 50(Max)@115VAC | 0.7(rms)@115VAC | 50 to 60 | 83.5(Typ) | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU060-1250-R
Plug-In Adapter Single-OUT 5.9V 1.25A Carton
|
Desde $5.319 hasta $5.764
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5.9 | 1.25 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 76.53(Typ) | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU050-1500
Plug-In Adapter Single-OUT 5V 1.5A 36W Carton
|
Desde $5.319 hasta $5.764
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1.5 | 36 | 4000VDC | 5% | 5% | 50|60 | IEC Male | Center Positive | Black | No | 300mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
WSU090-0800
Plug-In Adapter Single-OUT 9V 0.8A 36W Carton
|
Desde $5.319 hasta $5.764
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 9 | 0.8 | 36 | 4000VDC | 5% | 5% | 0.35 | 50|60 | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WSU060-3000-R
Plug-In Adapter Single-OUT 6V 3A Carton
|
Desde $8.852 hasta $9.593
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 6 | 3 | 4000VDC | 5% | 5% | 60|50 | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | EAR99 | No | No | ||||||||||
WAU120-1000
Plug-In Adapter Single-OUT 12V 1A Carton
|
$23.81
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Wall Mount | AC/AC | 1 | 120 | Fixed | 12 | 1 | 60 | 82.96 | IEC Male | Black | No | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
WAU160-750
Plug-In Adapter Single-OUT 16V 0.75A Carton
|
Desde $21.49 hasta $23.28
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Wall Mount | AC/AC | 1 | 120 | Fixed | 16 | 0.75 | 60 | 82.96 | IEC Male | Black | No | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
WSU180-2000-R
Plug-In Adapter Single-OUT 18V 2A Carton
|
Desde $16.86 hasta $18.27
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 18 | 2 | 4000VDC | 5% | 5% | 50|60 | 87.4(Min) | IEC Male | Center Negative | Black | No | 200mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
WDU9-1000
Plug-In Adapter Single-OUT 9V 1A 9W Carton
|
Desde $20.51 hasta $22.23
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Unregulated Linear | Wall Mount | AC/DC | 1 | 120 | Fixed | 9 | 1 | 9 | 60 | IEC Male | Center Positive | No | 900mV(Max) | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
WSU050-2000-R
Plug-In Adapter Single-OUT 5V 2A Carton
|
Desde $6.319 hasta $6.848
Por unidad
|
Triad Magnetics | Adaptador incorporado externo | Switching | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 2 | 4000VDC | 5% | 5% | 0.35(rms)@115VAC | 50|60 | 78.7(Typ) | IEC Male | Center Negative | Black | No | 150mV(Max) | Over Voltage|Short Circuit | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
WDU15-1000
Plug-In Adapter Single-OUT 15V 1A 15W Carton
|
|
Triad Magnetics | Adaptador incorporado externo | Unregulated Linear | Wall Mount | AC/DC | 1 | 120 | Fixed | 15 | 1 | 15 | 60 | IEC Male | Center Positive | No | 1000mV(Max) | Carton | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No |