TDK-Lambda 外部插入适配器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DTM110PW240C8
Plug-In Adapter Single-OUT 24V 4.59A 110W Carton
|
库存
7
$162.91
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 4.59 | 110 | 4000VAC | 120(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C8 | Black | Yes | 150mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||||
DT62PW150D
Plug-In Adapter Single-OUT 15V 4.33A 65W
|
库存
7
$47.97
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 4.33 | 65 | 3000VAC | 100(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 150mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
DTM65PW240C8
Plug-In Adapter Single-OUT 24V 2.7A 65W
|
库存
5
$71.62
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.7 | 65 | 4000VAC | 100(Max)@230VAC | 2@90VAC | 47 to 63 | 10(Min)@115VAC | 88(Min) | IEC 320 C8 | Black | Yes | 240mV | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DTM110PW120C
Plug-In Adapter Single-OUT 12V 7.5A 90W Medical
|
库存
5
$107.39
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 7.5 | 90 | 4000VAC | 100@230VAC | 2@90VAC | 47 to 63 | 10 | 87(Typ) | IEC 320 C14 | Black | Yes | 1% | Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
DT62PW050D
Plug-In Adapter Single-OUT 5V 8A 40W
|
库存
2
$83.07
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 8 | 40 | 3000VAC | 100(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 86.1(Min) | IEC 320 C14 | Black | Yes | 50mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
DTM110PW480C8
Plug-In Adapter Single-OUT 48V 2.29A 110W
|
库存
2
$84.15
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 2.29 | 110 | 4000VAC | 120(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C8 | Black | Yes | 150mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DTM65PW480C8
Plug-In Adapter Single-OUT 48V 1.35A 65W
|
库存
1
$83.38
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 1.35 | 65 | 4000VAC | 100(Max)@230VAC | 2@90VAC | 47 to 63 | 10(Min)@115VAC | 88(Min) | IEC 320 C8 | Black | Yes | 480mV | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DTM-300PW-190-D2
Plug-In Adapter Single-OUT 19V 15.79A 300W
|
库存
17
$226.40
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 15.79 | 300 | 4000VAC | 70(Max)@230VAC | 3@115VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320 C18 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DT100PW480D
Plug-In Adapter Single-OUT 48V 2.09A 100W
|
库存
1
$78.02
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 2.09 | 100 | 3000VAC | 3% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 89(Min) | IEC 320 C14 | Black | No | 480mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||
DT100PW160D
Plug-In Adapter Single-OUT 16V 6.25A 100W
|
库存
5
$132.47
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 16 | 6.25 | 100 | 3000VAC | 5% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 89(Min) | IEC 320 C14 | Black | No | 320mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||
DTM-300PW-190-D1
Plug-In Adapter Single-OUT 19V 15.79A 300W
|
库存
5
$226.40
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 15.79 | 300 | 4000VAC | 70(Max)@230VAC | 3@115VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320 C14 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DT150PW240D
Plug-In Adapter Single-OUT 24V 6.25A 150W
|
库存
1
$130.2494
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 6.25 | 150 | 3000VAC | 3% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 87(Min) | IEC 320 C14 | Black | No | 480mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
DT100PW120D
Plug-In Adapter Single-OUT 12V 8.34A 100W
|
库存
3
$90.87
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 8.34 | 100 | 3000VAC | 5% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 89(Min) | IEC 320 C14 | Black | No | 240mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||
DTM65PW480D
Plug-In Adapter Single-OUT 48V 1.35A 65W
|
库存
13
$63.64
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 1.35 | 65 | 4000VAC | 90(Max)@230VAC | 2@90VAC | 47 to 63 | 16@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 480mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DTM250PW240D
Plug-In Adapter Single-OUT 24V 10.416A 250W Carton
|
库存
44
从 $183.09 到 $193.66
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 10.416 | 250 | 4000VAC | 80(Max)@230VAC | 2.5@115VAC|1.3@230VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | Yes | Yes | |||||||
DTM110PW120C8
Plug-In Adapter Single-OUT 12V 8.75A 105W Carton
|
库存
1
$93.21
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 8.75 | 105 | 4000VAC | 120(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C8 | Black | Yes | 150mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||||
DT62PW080D
Plug-In Adapter Single-OUT 8V 5A 40W
|
库存
4
$48.65
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 8 | 5 | 40 | 3000VAC | 100(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 87.6(Min) | IEC 320 C14 | Black | Yes | 80mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
DTM110PW150C8
Plug-In Adapter Single-OUT 15V 7.34A 110W Carton
|
库存
5
$91.39
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 7.34 | 110 | 4000VAC | 120(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C8 | Black | Yes | 150mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||||
DTM250PW280D
Plug-In Adapter Single-OUT 28V 8.928A 250W Carton
|
库存
2
$376.45
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 28 | 8.928 | 250 | 4000VAC | 80(Max)@230VAC | 2.5@115VAC|1.3@230VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | Yes | Yes | |||||||
DTM110PW190C8
Plug-In Adapter Single-OUT 19V 5.79A 110W Carton
|
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 5.79 | 110 | 4000VAC | 120(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C8 | Black | Yes | 150mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||||
DTM300PW120D1
Plug-In Adapter Single-OUT 12V 25A 300W
|
从 $254.78 到 $278.05
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 25 | 300 | 4000VAC | 70(Max)@230VAC | 3@115VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320 C14 | Black | Yes | 240mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DTM65PW240D
Plug-In Adapter Single-OUT 24V 2.7A 65W
|
从 $64.89 到 $78.32
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.7 | 65 | 4000VAC | 90(Max)@230VAC | 2@90VAC | 47 to 63 | 16@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 240mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DT80PW090D
Plug-In Adapter Single-OUT 9V 8A 72W
|
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 9 | 8 | 72 | 3000VAC | 150(Max)@230VAC | 2@90VAC | 47 to 63 | 20@115VAC | 88(Min) | IEC 320 C14 | Black | Yes | 240mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
DTM250PW360D
Plug-In Adapter Single-OUT 36V 6.94A 250W Carton
|
从 $212.69 到 $232.63
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 36 | 6.94 | 250 | 4000VAC | 80(Max)@230VAC | 2.5@115VAC|1.3@230VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | Yes | Yes | |||||||
DT150PW190D
Plug-In Adapter Single-OUT 19V 7.9A 150W
|
从 $93.55 到 $109.67
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 7.9 | 150 | 3000VAC | 5% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 87(Min) | IEC 320 C14 | Black | No | 380mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | Yes | Yes |