TDK-Lambda AmericasDTM110PW120C8外部插入适配器
Plug-In Adapter Single-OUT 12V 8.75A 105W Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 8.75 | |
| 105 | |
| 4000VAC | |
| 120(Max)@230VAC | |
| 2@90VAC | |
| 47 to 63 | |
| 10@115VAC | |
| 89(Min) | |
| IEC 320 C8 | |
| Black | |
| DIN Male | |
| Yes | |
| 150mV | |
| Over Current|Over Voltage|Short Circuit | |
| -20 | |
| 60 | |
| Carton | |
| 780 | |
| Mounting | Desktop |
| Package Height | 33(Max) |
| Package Width | 63 |
| Package Length | 140 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。