Sharp 继电器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Input Type | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Input Voltage | Maximum Output Current - (A) | Maximum Input Current | Output Device | Output Type | Peak Non-Repetitive Surge Current - (A) | I/O Isolation Voltage | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PR39MF51NSLH Relay SSR 50mA 1.4V DC-IN 7-Pin DIP |
库存
10
$1.6901
每个
|
Sharp | 固态继电器 | DC | 1.2(Typ) | 1.4 | 50 | 4000(RMS) | 1 Form A | 7 | DIP | DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PR36MF51NSZF
Solid State Relay 50mA 1.4V DC-IN 0.6A 600V AC-OUT 7-Pin PDIP Sleeve
|
|
Sharp | 固态继电器 | DC | 1.2(Typ) | 600 | 1.4 | 0.6(RMS) | 50 | Triac | AC | 6 | 4000(RMS) | 0.1 | Obsolete | Sleeve | 7 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
| PR36MF21NSZH Relay SSR 50mA 1.4V DC-IN 0.6A 240V AC-OUT 7-Pin DIP |
|
Sharp | 固态继电器 | DC | 1.2(Typ) | 240 | 1.4 | 0.6 | 50 | Triac | AC | 4000(RMS) | 7 | DIP | DIP | No | EAR99 | No | |||||||||||||
| PR36MF22NSZH Relay SSR 50mA 1.4V DC-IN 0.6A 7-Pin DIP |
|
Sharp | 固态继电器 | DC | 1.2(Typ) | 1.4 | 0.6 | 50 | Triac | 4000(RMS)(Max) | Obsolete | 7 | DIP | DIP | No | EAR99 | No |