SharpPR36MF51NSZF固态继电器
Solid State Relay 50mA 1.4V DC-IN 0.6A 600V AC-OUT 7-Pin PDIP Sleeve
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.2(Typ) | |
| 1.4 | |
| 50 | |
| 600 | |
| 0.6(RMS) | |
| Triac | |
| AC | |
| 4000(RMS) | |
| 6 | |
| 0.1 | |
| -30 | |
| 85 | |
| Sleeve | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 9.66 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

