Semtech Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Capacitance Value | Voltage | Tolerance | Microwave Application | Technology | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Dielectric | Number of Terminals | Case Style | Size - (mm) | Product Height - (mm) | Polarity | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 6EX394K1 Cap Ceramic 0.39uF 1000V X7R 10% Radial 17.8mm 125°C |
|
Semtech | 多层陶瓷电容器 | 0.39uF | 1000VDC | 10% | No | Standard | 17.8 | 2.5 | Radial | X7R | 2 | Molded | 20.4 X 9.53 X 22.2 | 22.2(Max) | Non Polar | No | No | No | EAR99 | No | |
| 6EX823K2 Cap Ceramic 0.082uF 2000V X7R 10% Radial 17.8mm 125°C |
|
Semtech | 多层陶瓷电容器 | 0.082uF | 2000VDC | 10% | Yes | Standard | 17.8 | Radial | X7R | 2 | Dipped | 20.4 X 9.53 X 22.2 | 22.2 | Non Polar | No | No | No | EAR99 | No | ||
| 2EX223K1 Capacitor Ceramic Multilayer (MLCC) |
|
Semtech | 多层陶瓷电容器 | Non Polar | No | No | No | EAR99 | No | ||||||||||||||
| 3EX472K3 Capacitor Ceramic Multilayer (MLCC) |
|
Semtech | 多层陶瓷电容器 | Non Polar | No | No | No | EAR99 | No | ||||||||||||||
| 2EX103K1 Cap Ceramic 0.01uF 1000V X7R 10% Radial 7.62mm 125°C |
|
Semtech | 多层陶瓷电容器 | 0.01uF | 1000VDC | 10% | No | Standard | 7.62 | 2.5 | Radial | X7R | 2 | Molded | 10.2 X 7 X 12.1 | 12.1(Max) | Non Polar | No | No | No | EAR99 | No |