| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.70 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.62 | |
| Molded | |
| 2.5 | |
| 10.2 X 7 X 12.1 | |
| -55 | |
| 125 | |
| 0.8 | |
| 10.2(Max) | |
| 7(Max) | |
| 12.1(Max) | |
| 12.1(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
