SCHURTER Magnetics
| 型号 | 价格 | 库存 | 供应商 | 类别 | Transformer Type | Type | Turns Ratio | Technology | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IL-11-0002
Pulse Transformer 1:1 3500VAC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
库存
100
从 $3.8705 到 $3.9596
每个
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1 | 8 | 1000 | 0.6 | Pin | 250 | 0.6 | 3500VAC | DIP | 4 | 18.5 | 11.5 | 17.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||
DLF-28-0004
Linear Choke Wirewound 500uH 15% 1.5A 0.27Ohm DCR Pin Box
|
库存
25
$2.443
每个
|
SCHURTER | 含铅电感器 | Linear Choke | Wirewound | 500u | 15% | 1.5 | 0.27 | Pin | 1.2M | 4 | 28.3 | 27.4 | 16.7 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DLF-18-0002
Linear Choke Wirewound 650uH 15% 0.6A 0.69Ohm DCR Pin Box
|
库存
90
$1.9074
每个
|
SCHURTER | 含铅电感器 | Linear Choke | Wirewound | 650u | 15% | 0.6 | 0.69 | Pin | 1M | 4 | 18.2 | 17.8 | 12.6 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DS1-175-0004
Storage Choke Wirewound 100uH 15% 1.4A 0.08Ohm DCR RDL Box
|
库存
200
$4.734
每个
|
SCHURTER | 含铅电感器 | Storage Choke | Wirewound | 100u | 15% | 1.4 | 0.08 | Radial | 6.5M | 2 | 16.5 | 17.5 | 10.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DSH-22-0004
Storage Choke Wirewound 200uH 15% 1.4A 0.16Ohm DCR RDL Box
|
库存
50
$6.234
每个
|
SCHURTER | 含铅电感器 | Storage Choke | Wirewound | 200u | 15% | 1.4 | 0.16 | Radial | 4.8M | 2 | 23 | 13 | 24 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DSH-22-0005
Storage Choke Wirewound 120uH 15% 1.8A 0.09Ohm DCR RDL Box
|
库存
450
从 $4.8634 到 $5.3777
每个
|
SCHURTER | 含铅电感器 | Storage Choke | Wirewound | 120u | 15% | 1.8 | 0.09 | Radial | 6.5M | 2 | 23 | 13 | 24 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DFSG-30-0002
Saturating Choke Laminated Core Iron 6A 0.06Ohm DCR RDL Box
|
库存
180
$5.8836
每个
|
SCHURTER | 含铅电感器 | Saturating Choke | Laminated Core | Iron | 6 | 0.06 | Radial | 2 | 30 | 30 | 22 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
DLH-22-0001
Linear Choke Wirewound 5000uH 15% 0.45A 2.6Ohm DCR Pin Box
|
库存
200
$3.1081
每个
|
SCHURTER | 含铅电感器 | Linear Choke | Wirewound | 5000u | 15% | 0.45 | 2.6 | Pin | 0.2M | 4 | 23 | 13 | 24 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DFSG-25-0002
Saturating Choke Laminated Core Iron 3A 0.1Ohm DCR RDL Box
|
|
SCHURTER | 含铅电感器 | Saturating Choke | Laminated Core | Iron | 3 | 0.1 | Radial | 2 | 22.5 | 22.5 | 19 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
DS1-175-0001
Storage Choke Wirewound 800uH 15% 0.5A 0.7Ohm DCR RDL Box
|
|
SCHURTER | 含铅电感器 | Storage Choke | Wirewound | 800u | 15% | 0.5 | 0.7 | Radial | 2M | 2 | 16.5 | 17.5 | 10.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DLH-22-0008
Linear Choke Wirewound 20uH 15% 7A 0.012Ohm DCR Pin Box
|
|
SCHURTER | 含铅电感器 | Linear Choke | Wirewound | 20u | 15% | 7 | 0.012 | Pin | 15M | 4 | 23 | 13 | 24 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ILR-11-0001
Pulse Transformer 1:1 3200VAC 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 60pF 4 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1 | 60 | 200 | 0.7 | Pin | 300 | 0.7 | 3200VAC | DIP | 4 | 18.5 | 11.5 | 17.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||
DENO-25-0001
Earth Line Choke Toroid 4000uH 16A 0.027Ohm DCR RDL Box
|
|
SCHURTER | 含铅电感器 | Earth Line Choke | Toroid | 4000u | 16 | 0.027 | Radial | 0.3M | 2 | 25 | 18 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
IL-10-0002
Pulse Transformer 3:1:1 3500VAC 2.3Ohm Prim. DCR 0.5Ohm Sec. DCR 10pF 6 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 3:1:1 | 10 | 700 | 2.3 | Pin | 200 | 0.5 | 3500VAC | DIP | 6 | 18.5 | 11.5 | 17.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||
DSH-22-0006
Storage Choke Wirewound 40uH 15% 3.15A 0.033Ohm DCR RDL Box
|
|
SCHURTER | 含铅电感器 | Storage Choke | Wirewound | 40u | 15% | 3.15 | 0.033 | Radial | 14M | 2 | 23 | 13 | 24 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
IL-10-0001
Pulse Transformer 1:1:1 3500VAC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 10pF 6 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1:1 | 10 | 500 | 0.6 | Pin | 250 | 0.6 | 3500VAC | DIP | 6 | 18.5 | 11.5 | 17.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||
DLFL-0147-12D5
Linear/Saturating Choke Wirewound 500uH 12A 38mOhm DCR RDL Box
|
库存
10
$15.0119
每个
|
SCHURTER | 含铅电感器 | Linear/Saturating Choke | Wirewound | 500u | 12 | 0.038 | Radial | 1.16M | 2 | 50 | 50 | 45.8 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||
DSF-18-0003
Storage Choke Wirewound 125uH 15% 1.2A 0.09Ohm DCR Pin Box
|
库存
90
$2.7922
每个
|
SCHURTER | 含铅电感器 | Storage Choke | Wirewound | 125u | 15% | 1.2 | 0.09 | Pin | 6.5M | 4 | 18.2 | 17.8 | 12.4 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DLH-31-0003
Linear Choke Wirewound 800uH 15% 1.6A 0.47Ohm DCR Pin Box
|
|
SCHURTER | 含铅电感器 | Linear Choke | Wirewound | 800u | 15% | 1.6 | 0.47 | Pin | 1.5M | 8 | 31.5 | 18.5 | 33 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DEN-25-0001
Earth Line Choke 4000uH 16A 0.027Ohm DCR Wire Lead Box
|
|
SCHURTER | 含铅电感器 | Earth Line Choke | 4000u | 16 | 0.027 | Wire Lead | 300M | 2 | 25.5 | 25.5 | 25.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
DFSG-33-0002
Saturating Choke Laminated Core Iron 10A 0.03Ohm DCR Pin Box
|
|
SCHURTER | 含铅电感器 | Saturating Choke | Laminated Core | Iron | 10 | 0.03 | Pin | 4 | 33 | 33 | 25.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ITRF-0239-D502
Pulse Transformer 1:1:1 3200VAC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 90pF 6 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1:1 | 90 | 500 | 0.4 | Pin | 350 | 0.4 | 3200VAC | 6 | 22.7 | 13.6 | 22.3 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||
DS1-20-0002
Storage Choke Wirewound 200uH 15% 1.4A 0.175Ohm DCR RDL Box
|
|
SCHURTER | 含铅电感器 | Storage Choke | Wirewound | 200u | 15% | 1.4 | 0.175 | Radial | 4M | 2 | 20 | 20 | 15 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
IL-21-0001
Pulse Transformer 1:1 4000VAC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
|
SCHURTER | 脉冲变量器 | Pulse Transformer | 1:1 | 8 | 1000 | 0.6 | Pin | 300 | 0.6 | 4000VAC | DIP | 4 | 23 | 14.5 | 28 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||
DSO1-175-0001
Storage Choke Toroid 800uH 15% 0.5A 0.8Ohm DCR RDL
|
|
SCHURTER | 含铅电感器 | Storage Choke | Toroid | 800u | 15% | 0.5 | 0.8 | Radial | 0.8M | 2 | 15 | 7 | No | No | No | No | No | EAR99 | No |