| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Storage Choke |
| Technology | Wirewound |
| Inductance (H) | 125u |
| Tolerance | 15% |
| Maximum DC Current (A) | 1.2 |
| Maximum DC Resistance (Ohm) | 0.09 |
| Minimum Self Resonant Frequency (Hz) | 6.5M |
| Mounting | Through Hole |
| Lead Style | Pin |
| Terminal Pitch (mm) | 15 |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Maximum Product Length (mm) | 18.2 |
| Maximum Product Depth (mm) | 17.8 |
| Maximum Product Height (mm) | 12.4 |