ROHM Semiconductor Regulators and Controllers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD900N5FP2-CE2
LDO Regulator Pos 1V to 18V 0.5A 6-Pin(5+Tab) TO-263 Automotive AEC-Q100
|
从 $1.3189 到 $1.4162
每个
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1 to 18 | 0.5 | 4.5 | 42 | 0.9@300mA|1.5@500mA|0.75@300mA|1.25@500mA | 0.1%(Typ) | 0.1%(Typ) | 6 | TO-263 | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BD950N1G-CTR
LDO Regulator Pos 5V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.15 | 4.5 | 42 | Tape and Reel | 1@100mA|1.2@100mA|1.5@150mA|1.8@150mA | 0.05%(Typ) | 0.1%(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD18IA5VEFJ-ME2
LDO Regulator Pos 1.8V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 0.5 | 2.4 | 2110 | 5.5 | Tape and Reel | 0.6@0.5A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD12IC0VEFJ-ME2
LDO Regulator Pos 1.2V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.2 | 1 | 2.4 | 2110 | 5.5 | Tape and Reel | 0.6@1A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD60FC0JEFJ-E2
LDO Regulator Pos 6V 1A 8-Pin HTSOP-J EP
|
从 $0.6197 到 $0.6716
每个
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 6 | 1 | 7 | 26.5 | 0.7(Min)@500mA | 80mV | 0.12V | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD25IC0VEFJ-ME2
LDO Regulator Pos 2.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 1 | 2.4 | 2110 | 5.5 | Tape and Reel | 0.6@1A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BA17820T
Standard Regulator Pos 20V 1A 3-Pin(3+Tab) TO-220FP
|
从 $0.5985 到 $0.6486
每个
|
Rohm | Linear Regulators | Standard | 1 | Positive | Fixed | 20 | 1 | 23 | 22000 | 33 | 400mV | 400mV | 3 | TO-220FP | TO | Unknown | No | No | No | No | EAR99 | No | |||||||
BH33PB1WHFV-TR
LDO Regulator Pos 3.3V 0.15A 5-Pin HVSOF EP T/R
|
库存
2,565
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.15 | 1.7 | 410 | 5.5 | Tape and Reel | 20mV | 40mV | 5 | HVSOF EP | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
BA7812CP-E2
Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220CP T/R
|
|
Rohm | Linear Regulators | Standard | 1 | Positive | ±4 | Fixed | 12 | 1 | 14.5 | 22000 | 27 | Tape and Reel | 240mV | 240mV | 3 | TO-220CP | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
BD800M5WFPJ-CE2
LDO Regulator Pos 1.2V to 16V 0.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1.2 to 16 | 0.5 | 3 | 42 | Tape and Reel | 0.87@500mA|0.52@300mA | 0.6% | 0.6% | 5 | TO-252 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD433M5FP2-CZE2
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.5 | 3 | 1900 | 42 | Tape and Reel | 0.5@300mA|0.75@300mA | 30mV | 30mV | 4 | TO-263 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |
BD30HA5VEFJ-ME2
LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.5 | 4.5 | 2110 | 8 | Tape and Reel | 0.9@0.5A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU18JA2VG-CGTR
LDO Regulator Pos 1.8V 0.2A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.8 | 0.2 | 1.7 | 6 | Tape and Reel | 0.315@100mA | 4mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD725L05G-CTR
LDO Regulator Pos 2.5V 0.05A 5-Pin SSOP T/R Automotive AEC-Q100
|
从 $0.3516 到 $0.368
每个
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.05 | 3.5 | 42 | Tape and Reel | 0.1%Vo(Typ) | 0.1%Vo(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BH30FB1WG-TR
LDO Regulator Pos 3V 0.15A 5-Pin SSOP T/R
|
从 $0.1705 到 $0.1848
每个
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.15 | 2.5 | 540 | 5.5 | Tape and Reel | 0.45@100mA | 20mV | 90mV | 5 | SSOP | SO | No | No | No | No | No | EAR99 | No | No | |||
BD733U2EFJ-CE2
LDO Regulator Pos 3.3V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.2 | 4.37 | 45 | Tape and Reel | 1@200mA | 20mV | 20mV | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BDJ0GA5VEFJ-ME2
LDO Regulator Pos 10V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 10 | 0.5 | 4.5 | 2110 | 14 | Tape and Reel | 0.9@0.5A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD33GC0JEFJ-E2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.5 | 2110 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BDJ0GA3VEFJ-ME2
LDO Regulator Pos 10V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 10 | 0.3 | 4.5 | 2110 | 14 | Tape and Reel | 0.9@0.3A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD42754FPJ-CE2
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 0.5 | 5.5 | 45 | 0.5@300mA | 15mV | 30mV | 5 | TO-252 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BU15JA2DG-CTR
LDO Regulator Pos 1.5V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.5 | 0.2 | 1.7 | 6 | 4mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BU1CJA2DG-CTR
LDO Regulator Pos 1.25V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.25 | 0.2 | 1.7 | 6 | 4mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD70GC0JEFJ-E2
LDO Regulator Pos 7V 1A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 7 | 1 | 4.5 | 2110 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BDJ0GC0VEFJ-ME2
LDO Regulator Pos 10V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 10 | 1 | 4.5 | 2110 | 14 | Tape and Reel | 0.9@1A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD30GA5VEFJ-ME2
LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.5 | 4.5 | 2110 | 14 | Tape and Reel | 0.9@0.5A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |