ROHM Semiconductor MOSFETs
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Material | Process Technology | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RS6R085CHTB1
Trans MOSFET N-CH 150V 85A 8-Pin HSOP EP
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 150 | ±20 | 85 | 13.9@10V | 23@8V|28@10V | 28 | 1770@75V | 3600 | 8 | HSOP EP | No | No | No | EAR99 | |||||||||||||||
| SCT3160KWAHRTL Trans MOSFET N-CH SiC 1.2KV 17A 8-Pin(7+Tab) TO-263-LA T/R Automotive AEC-Q101 |
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 22 | 17 | 208@18V | 42@18V | 398@800V | 100000 | Tape and Reel | 8 | TO-263-LA | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||
RQ5P035BGTCL
Trans MOSFET N-CH 100V 3.5A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 3.5 | 60@10V | 3.3@4.5V|6.7@10V | 6.7 | 305@50V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | EAR99 | No | No | ||||||||||||
RXL035N03TCR
Trans MOSFET N-CH 30V 3.5A 6-Pin TUMT T/R
|
从 $0.1975 到 $0.2133
每个
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | N | 1 | 30 | ±20 | 3.5 | 50@10V | 3.3@5V | 180@10V | 1000 | Tape and Reel | 6 | TUMT | SOT | No | No | No | No | EAR99 | No | No | |||||||||||
RQ1E050RPHZGTR
Trans MOSFET P-CH 30V 5A 8-Pin TSMT T/R Automotive AEC-Q101
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain Triple Source | Enhancement | P | 1 | 30 | ±20 | 5 | 31@10V | 13@5V | 1300@10V | 1500 | Tape and Reel | 8 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
RJ1G08CGNTLL
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) LPTL T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 40 | ±20 | 2.5 | 80 | 5.6@10V | 15.7@4.5V|31.1@10V | 31.1 | 2410@20V | 78000 | Tape and Reel | 3 | LPTL | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
| HP8KE7TB1 Trans MOSFET N-CH 100V 10A 8-Pin HSOP EP |
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 100 | ±20 | 10 | 19.6@10V | 10.5@4.5V|19.8@10V | 19.8 | 1100@50V | 3000 | 8 | HSOP EP | SO | No | No | No | EAR99 | No | No | ||||||||||||
RV2C002UNT2LTR-ND
Trans MOSFET N-CH 20V 0.18A 3-Pin VML T/R
|
从 $0.0643 到 $0.0705
每个
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 20 | ±10 | 1 | 0.18 | 2000@4.5V | 12@10V | 100 | Tape and Reel | 3 | VML | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
R6027YNZ4C13
Trans MOSFET N-CH 600V 27A 3-Pin(3+Tab) TO-247G
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 27 | 135@12V | 40@10V | 40 | 1670@100V | 245000 | 3 | TO-247G | No | No | No | EAR99 | Yes | Yes | |||||||||||||
SP8K33HZGTB
Trans MOSFET N-CH 60V 5A Automotive AEC-Q101 8-Pin SOP T/R
|
$0.7938
每个
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 60 | ±20 | 5 | 48@10V | 8@5V | 620@10V | 2000 | Tape and Reel | 8 | SOP | SO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||
RZR040P01TL
Trans MOSFET P-CH Si 12V 4A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 12 | ±10 | 1 | 4 | 30@4.5V | 30@4.5V | 2350@6V | 1000 | Tape and Reel | 3 | TSMT | Yes | No | No | No | No | EAR99 | No | No | |||||||||
RQ5L030SNTL
Trans MOSFET N-CH 60V 3A 3-Pin TSMT T/R
|
$0.215
每个
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 3 | 85@10V | 5@5V | 380@10V | 1000 | 3 | TSMT | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||
RQ5L020SNTL
Trans MOSFET N-CH 60V 2A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 2 | 170@10V | 2.7@5V | 180@10V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||||
R6030ENXC7G
Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220FM Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 30 | 130@10V | 85@10V | 85 | 2100@25V | 86000 | Tube | 3 | TO-220FM | TO | No | No | No | EAR99 | Yes | Yes | |||||||||||
AG047FLS4FRATCB
Trans MOSFET N-CH 60V 89A Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | Single Triple Source | Enhancement | N | 1 | 60 | ±20 | 89 | 9.3@10V | 8.2@4.5V|15.2@10V | 15.2 | 1010@30V | 75000 | Yes | AEC-Q101 | Yes | No | |||||||||||||||||
R6535KNX3C16
Trans MOSFET N-CH 650V 35A 3-Pin(3+Tab) TO-220AB Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±20 | 35 | 115@10V | 72@10V | 30000@25V | 370000 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||
SCT4026DW7TL
Trans MOSFET N-CH SiC 750V 51A 8-Pin(7+Tab) TO-263 T/R
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 750 | 21 | 51 | 34@18V | 94@18V | 2320@500V | 150000 | Tape and Reel | 8 | TO-263 | TO | No | No | No | EAR99 | |||||||||||||
RD3P08BBDTL
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 80 | 11.6@10V | 22.5@6V|37@10V | 37 | 1940@50V | 119000 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
R6020KNZC17
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-3PF Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 5 | 20 | 196@10V | 40@10V | 40 | 1550@25V | 68000 | 3 | TO-3PF | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
RQ6E045SNTR
Trans MOSFET N-CH 30V 4.5A 6-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | N | 1 | 30 | ±20 | 4.5 | 38@10V | 6.8@5V | 520@10V | 1250 | 6 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||||
RQ6A045APTCR
Trans MOSFET P-CH 12V 4.5A 6-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | P | 1 | 12 | 0 | 4.5 | 30@4.5V | 40@4.5V | 4200@6V | 1250 | Tape and Reel | 6 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||||
RQ5L035GNTCL
Trans MOSFET N-CH 60V 3.5A 3-Pin TSMT T/R
|
从 $0.274 到 $0.2969
每个
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 3.5 | 50@10V | 3.9@4.5V|7.3@10V | 7.3 | 375@30V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | ||||||||||||
RX3G07BBGC16
Trans MOSFET N-CH Si 40V 130A 3-Pin(3+Tab) TO-220AB T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 40 | ±20 | 130 | 3@10V | 28@4.5V|56@10V | 56 | 3540@20V | 89000 | Tape and Reel | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
| R6014YND3TL1 Trans MOSFET N-CH 600V 14A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 14 | 260@12V | 20@10V | 20 | 890@100V | 132000 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | EAR99 | ||||||||||||
RRR030P03HZGTL
Trans MOSFET P-CH 30V 3A 3-Pin TSMT T/R Automotive AEC-Q101
|
从 $0.20 到 $0.2044
每个
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 30 | ±20 | 3 | 75@10V | 5.2@5V | 480@10V | 1000 | Tape and Reel | 3 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No |