Qualtek Electronics 外部插入适配器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Input Connector Type | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
QAWA-30-5-US01
Plug-In Adapter Single-OUT 5V 5A 30W Bulk
|
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 5 | 30 | 3000VAC | 5%(Typ) | 1 | 50 to 60 | 10 | US | Black | No | 2% | Over Current|Over Voltage|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
|
Top Searched
QFWB-10-12-US01
Plug-In Adapter Single-OUT 12V 1A 10W Bulk
|
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 1 | 10 | 3000VAC | 5% | 0.3 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
|
Top Searched
QFAW-05-05
Plug-In Adapter Single-OUT 5V 1A 5W Bulk
|
|
Qualtek Electronics | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1 | 5 | 1% | 5% | 75@240VAC | 0.3 | 47 to 63 | 10(Min)@100VAC | NEMA 1-15P | Black | No | 50mV(Max) | Overload|Over Voltage|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | ||||
|
Top Searched
QAWA-24-12-US01
Plug-In Adapter Single-OUT 12V 2A 24W Bulk
|
从 $14.131 到 $14.25
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 2 | 24 | 3000VAC | 5%(Typ) | 0.58 | 50 to 60 | 10 | US | Black | No | 2% | Over Current|Over Voltage|Short Circuit | Bulk | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||
QAMA-160-24-1442
Plug-In Adapter Single-OUT 24V 6.6A 160W
|
从 $82.43 到 $102.99
每个
|
Qualtek Electronics | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 24 | 6.6 | 160 | 4000VAC | 5%(Typ) | 1.8 | 50 to 60 | 10 | IEC 60320 C14 | Black | Yes | 2% | Over Current|Over Temperature|Over Voltage|Short Circuit | No | EAR99 | |||||||||
QFWB-10-5-US06
Plug-In Adapter Single-OUT 5V 2.1A 10W
|
从 $5.177 到 $5.611
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 2.1 | 10 | 3000VAC | 5% | 0.3 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | ||||||
QADA-50-12-1401
Plug-In Adapter Single-OUT 12V 4.2A 50W
|
从 $17.83 到 $19.32
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 4.2 | 50 | 3000VAC | 5%(Typ) | 1.2 | 50 to 60 | 10 | IEC 60320 C14 | Black | Yes | 2% | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | ||||||
| QFWB-30-12-US01 Plug-In Adapter Single-OUT 12V 2.5A 30W |
|
Qualtek Electronics | 外部插入适配器 | Regulated | Wall Mount | 1 | 100 to 240 | Fixed | 12 | 2.5 | 30 | 3000VAC | 5%(Typ) | 0.8 | 50|60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | EAR99 | |||||||||||
QFWB-5-5-US52
Plug-In Adapter Single-OUT 5V 1.2A 5W
|
从 $3.918 到 $4.247
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 1.2 | 5 | 3000VAC | 5%(Typ) | 0.25 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | No | EAR99 | |||||||||
QFWB-5-12-US01
Plug-In Adapter Single-OUT 12V 0.5A 5W Bulk
|
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 0.5 | 5 | 3000VAC | 5%(Typ) | 0.25 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | Bulk | No | EAR99 | ||||||||
| QFWC-05-05 Plug-In Adapter Single-OUT 5V 1A |
从 $3.584 到 $3.656
每个
|
Qualtek Electronics | 外部插入适配器 | Regulated | Wall Mount | 1 | 100 to 264 | Fixed | 5 | 1 | 1% | 5% | 40(Max) | 1.2 | 47 to 63 | NEMA 1-15P | Black | No | 200mV(Max) | Over Current|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
QFWC-60-20-USCR
Plug-In Adapter Single-OUT 5V/9V/12V/15V/20V 3.25A 60W
|
|
Qualtek Electronics | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5|9|12|15|20 | 3.25 | 60 | 3000VAC | 5%(Typ) | 1.3 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | ||||||
QADA-65-24-1401
Plug-In Adapter Single-OUT 24V 2.71A 65W Bulk
|
从 $18.90 到 $20.49
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 24 | 2.71 | 65 | 3000VAC | 5%(Typ) | 1.4 | 50 to 60 | 10 | IEC 60320 C14 | Black | Yes | 2% | Over Current|Over Voltage|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
QADA-65-12-1401
Plug-In Adapter Single-OUT 12V 5A 65W Bulk
|
从 $25.07 到 $25.83
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 5 | 65 | 3000VAC | 5%(Typ) | 1.4 | 50 to 60 | 10 | IEC 60320 C14 | Black | Yes | 2% | Over Current|Over Voltage|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
QFWB-5-5-US51
Plug-In Adapter Single-OUT 5V 1.2A 5W
|
从 $4.216 到 $4.568
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 1.2 | 5 | 3000VAC | 5%(Typ) | 0.25 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | No | EAR99 | |||||||||
QFWB-5-5-US06
Plug-In Adapter Single-OUT 5V 1.2A 5W
|
从 $3.918 到 $4.247
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 1.2 | 5 | 3000VAC | 5%(Typ) | 0.25 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | No | EAR99 | |||||||||
QAWA-18-5-US01
Plug-In Adapter Single-OUT 5V 3A 18W Bulk
|
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 3 | 18 | 3000VAC | 5%(Typ) | 0.48 | 50 to 60 | 10 | US | Black | No | 2% | Over Current|Over Voltage|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
QAWA-24-5-US01
Plug-In Adapter Single-OUT 5V 4A 24W Bulk
|
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 4 | 24 | 3000VAC | 5%(Typ) | 0.58 | 50 to 60 | 10 | US | Black | No | 2% | Over Current|Over Voltage|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
QADA-65-12-0801
Plug-In Adapter Single-OUT 12V 5A 65W
|
从 $21.29 到 $23.07
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 5 | 65 | 3000VAC | 5%(Typ) | 1.6 | 50 to 60 | 10 | IEC 60320 C8 | Black | Yes | 2% | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | ||||||
QAWA-36-12-US01
Plug-In Adapter Single-OUT 12V 3A 36W Bulk
|
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 3 | 36 | 3000VAC | 5%(Typ) | 1 | 50 to 60 | 10 | US | Black | No | 2% | Over Current|Over Voltage|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
QFWB-5-5-US01
Plug-In Adapter Single-OUT 5V 1.2A 5W Bulk
|
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 1.2 | 5 | 3000VAC | 5%(Typ) | 0.25 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
QAWA-18-12-US01
Plug-In Adapter Single-OUT 12V 1.6A 18W Bulk
|
从 $9.883 到 $10.71
每个
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 1.6 | 18 | 3000VAC | 5%(Typ) | 0.48 | 50 to 60 | 10 | US | Black | No | 2% | Over Current|Over Voltage|Short Circuit | Bulk | No | EAR99 | ||||||||
QFWB-10-5-US01
Plug-In Adapter Single-OUT 5V 2.1A 10W Bulk
|
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 2.1 | 10 | 3000VAC | 5% | 0.3 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
| QFWB-36-12-US01 Plug-In Adapter Single-OUT 12V 3A 36W |
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | 1 | 100 to 240 | Fixed | 12 | 3(Typ) | 36 | 3000VAC | 5%(Typ) | 1.3 | 50|60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | EAR99 | |||||||||||
QFWB-10-5-USUB
Plug-In Adapter Single-OUT 5V 2.1A 10W
|
|
Qualtek Electronics | 外部插入适配器 | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 2.1 | 10 | 3000VAC | 5% | 0.3 | 50 to 60 | 20@230VAC | US | Black | No | 200mV(Max) | Over Current|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 |