Qualtek ElectronicsQFWC-60-20-USCR外部插入适配器
Plug-In Adapter Single-OUT 5V/9V/12V/15V/20V 3.25A 60W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5|9|12|15|20 | |
| 3.25 | |
| 60 | |
| 3000VAC | |
| 5%(Typ) | |
| 1.3 | |
| 50 to 60 | |
| 20@230VAC | |
| US | |
| Black | |
| USB Type-C Female | |
| No | |
| 200mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Plug in |
| Package Height | 29 |
| Package Width | 65.5 |
| Package Length | 65.5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。