Panasonic Industry Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEUFR1H100
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
库存
23,982
$0.0614
每个
|
Panasonic | 铝电容器 | Electrolytic | 10uF | 20% | 50VDC | Low | 0.25 | 5000 | 5@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEF-LX0E471R
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
库存
729
从 $0.6334 到 $0.6398
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 470uF | 20% | 2.5VDC | Low | 0.006 | 7.5 | 2000 | 117.5@2Min | Flat | 2 | LX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.06 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEH-ZA1K220V
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.55A 10000h 105°C T/R Automotive AEC-Q200
|
库存
5,000
从 $0.621 到 $0.7734
每个
|
Panasonic | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 80VDC | Low | 0.045 | Low ESR | 1.55 | 10000 | 17.6@2Min | Cylindrical with Vibration Proof | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECA-1AM101B
Cap Aluminum Lytic 100uF 10V 20% Radial 2000h 85°C Automotive AEC-Q200 Ammo
|
库存
29,796
$0.0404
每个
|
Panasonic | 铝电容器 | Electrolytic | 100uF | 20% | 10VDC | 2000 | 10@2Min | Aluminum Cylindrical Can | 2 | Radial | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
EEU-EB1E221SB
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.125A 5000h 105°C Ammo Automotive AEC-Q200
|
库存
3,236
$0.0864
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 20% | 25VDC | Low | 0.125 | 5000 | 55@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | Ammo | 0.22 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
ECA-1CM221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 0.28A 2000h 85°C Ammo Automotive AEC-Q200
|
库存
4,045
从 $0.051 到 $0.0669
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 20% | 16VDC | 0.28 | 2000 | 35.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 5 | 11.2 | 6.3 | Polar | Ammo | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA-1EM101I
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.18A 2000h 85°C Ammo Automotive AEC-Q200
|
库存
2,000
$0.0411
每个
|
Panasonic | 铝电容器 | Electrolytic | 100uF | 20% | 25VDC | 0.18 | 2000 | 25@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Ammo | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-TP1J102V
Cap Aluminum Lytic 1000uF 63V 20% (18 X 21.5mm) SMD 0.068 Ohm 2.6A 4000h 125°C T/R Automotive AEC-Q200
|
库存
165,900
从 $0.5756 到 $0.5831
每个
|
Panasonic | 铝电容器 | Electrolytic | 1000uF | 20% | 63VDC | Low | 0.068 | 2.6 | 4000 | 630@2Min | Cylindrical with Vibration Proof | 2 | K21 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-1EA331UAP
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.27A 1000h 85°C Automotive T/R
|
库存
500
$0.1646
每个
|
Panasonic | 铝电容器 | Electrolytic | 330uF | 20% | 25VDC | 0.27 | 1000 | 82.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECW-U1683KC9
Cap Film 0.068uF 100V PEN 10%( 4.8 X 3.3 X 2.4mm) Stacked 125°C T/R
|
库存
923
从 $0.5837 到 $0.6761
每个
|
Panasonic | 塑料薄膜电容器 | AC Filter | 0.068uF | 10% | 100VDC | PEN | Stacked | 4.8 X 3.3 X 2.4 | 2.4 | Non Polar | Tape and Reel | 1913 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EZP-V70905LTB
Cap Film 9uF 700V PP 10%( 41 X 17 X 34.5mm) Radial Plastic Rectangular Can 37.5mm 0.0156 Ohm 105°C Bulk
|
库存
300
从 $3.73 到 $4.05
每个
|
Panasonic | 塑料薄膜电容器 | 9uF | 10% | 700VDC | 0.0156 | PP | Plastic Rectangular Can | 2 | Radial | 41 X 17 X 34.5 | 37.5 | 34.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECQ-E4473JF
Cap Film 0.047uF 400V PET 5% (12 X 5 X 8.3mm) Radial 10mm 105°C Bulk
|
库存
306
$0.0922
每个
|
Panasonic | 塑料薄膜电容器 | 0.047uF | 5% | 400VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 12 X 5 X 8.3 | 10 | 8.3(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
10TPE220ML
Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
|
库存
564
从 $0.794 到 $0.9164
每个
|
Panasonic | 钽聚合物电容器 | Polymer | 220uF | 20% | 10VDC | Low | 0.025 | Low ESR | 2.4 | 220 | Flat | 2 | Molded | D3L | Inward L | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343 | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEE-FK1V151P
Cap Aluminum Lytic 150uF 35V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
库存
1,721
从 $0.1915 到 $0.3415
每个
|
Panasonic | 铝电容器 | Electrolytic | 150uF | 20% | 35VDC | Low | 0.6 | 2000 | 52.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-FM0J152
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 2.18A 5000h 105°C Bulk
|
库存
54
从 $0.518 到 $0.878
每个
|
Panasonic | 铝电容器 | Electrolytic | 1500uF | 20% | 6.3VDC | Low | 2.18 | 5000 | 94.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEEFN1H271UP|EEE-FN Series
Cap Aluminum Lytic 270uF 50V 20% (10 X 10.5mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
库存
2,933
从 $0.2984 到 $0.1269
每个
|
Panasonic | 铝电容器 | Electrolytic | 270uF | 20% | 50VDC | Standard | 0.18 | 0.67 | 2000 | 135@2Min | Cylindrical | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
4SVPB100M
Cap Aluminum Polymer 100uF 4VDC 20%( 6.3 X 4.9mm) SMD 0.04 Ohm 1.67A 1000h 105°C T/R
|
库存
1,290
从 $0.5939 到 $0.6242
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 100uF | 20% | 4VDC | Standard | 0.04 | 1.67 | 1000 | 160@2Min | Cylindrical | 2 | C5 | 6.3 X 4.9 | 4.9 | 6.3 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEE-FT1E471AP
Cap Aluminum Lytic 470uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
库存
29,500
从 $0.266 到 $0.301
每个
|
Panasonic | 铝电容器 | Electrolytic | 470uF | 20% | 25VDC | Low | 0.08 | Low ESR | 0.85 | 2000 | 117.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FS0J512B
Cap Aluminum Lytic 5100uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Ammo
|
库存
2,000
$0.4718
每个
|
Panasonic | 铝电容器 | Electrolytic | 5100uF | 20% | 6.3VDC | Low | 3.19 | 10000 | 321.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Ammo | 0.3 | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEE-FP1E471AL
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
库存
824
从 $0.3448 到 $0.1494
每个
|
Panasonic | 铝电容器 | Electrolytic | 470uF | 20% | 25VDC | Low | 0.06 | 1.19 | 2000 | 117.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.14 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-FJ80475J
Cap Film 4.7uF 800V PP 5%( 31.5 X 13.5 X 28.5mm) Radial Plastic Rectangular Can 27.5mm 0.0082 Ohm 110°C
|
库存
150
从 $1.217 到 $1.5045
每个
|
Panasonic | 塑料薄膜电容器 | 4.7uF | 5% | 800VDC | 0.0082 | PP | Plastic Rectangular Can | 2 | Radial | 31.5 X 13.5 X 28.5 | 27.5 | 28.5 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
EEE-FT1A102AL
Cap Aluminum Lytic 1000uF 10V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
库存
58
$0.3212
每个
|
Panasonic | 铝电容器 | Electrolytic | 1000uF | 20% | 10VDC | Low | 0.08 | 0.85 | 2000 | 100@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.19 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FM1E182S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 3.3A 5000h 105°C Bulk
|
库存
90
$0.6198
每个
|
Panasonic | 铝电容器 | Electrolytic | 1800uF | 20% | 25VDC | Low | 3.3 | 5000 | 450@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 20 | 7.5 | 20 | 16 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ECW-FG80405J
Cap Film 4uF 800V PP 5%( 31.5 X 13.5 X 28.5mm) Radial 27.5mm 110°C Bag Automotive AEC-Q200
|
库存
144
$1.49
每个
|
Panasonic | 塑料薄膜电容器 | 4uF | 5% | 800VDC | PP | Plastic Rectangular Can | 2 | Radial | 31.5 X 13.5 X 28.5 | 27.5 | 28.5 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
EEE-2AA100UP
Cap Aluminum Lytic 10uF 100V 20% (8 X 6.2mm) SMD 0.05A 2000h 85°C Automotive T/R
|
库存
6,000
$0.1287
每个
|
Panasonic | 铝电容器 | Electrolytic | 10uF | 20% | 100VDC | 0.05 | 2000 | 10@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |