PanasonicECQ-E4473JF塑料薄膜电容器
Cap Film 0.047uF 400V PET 5% (12 X 5 X 8.3mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 5% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 5 X 8.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 12(Max) | |
| 5(Max) | |
| 8.3(Max) | |
| 0.6 | |
| 20 | |
| 9.3(Max) |
ECQ-E4473JF plastic film capacitor from Panasonic is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 12(Max) mm long, 8.3(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECQ-E4473JF polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.047uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

