Panasonic Industry 电容器网络和阵列
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Dielectric | Material | Number of Capacitors | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECJ-RVB1C104M
Cap Ceramic Array 0.1uF 16V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
Panasonic | 电容阵列 | Array | 0.1uF | 16VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 1206 | Unknown | No | Unknown | No | No | No | No | EAR99 |