ORION FANS Blowers and Fans
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD3010-05MB02A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4CFM 30dB 30 X 30 X 10mm Alarm
|
库存
20
$11.10
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 0.08 | 9000 | 4 | 0.17inH2O | 30 | Ball | Square | 30 X 30 X 10 | Axial | 8 | 30 | 10 | 30 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | No | ||||||||
OD5010-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 12.7CFM 35.1dB 50 X 50 X 10.5mm High Speed
|
库存
136
$8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.18 | 6490 | 12.7 | 0.18inH2O | 35.1 | Ball | Square | 50 X 50 X 10.5 | Axial | 31.75 | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD4028-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19CFM 51.3dB 40 X 40 X 28mm Tachometer
|
库存
654
$11.79
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.25 | 10750 | 19 | 0.9inH2O | 51.3 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD254AP-48LB
DC Fan Axial Ball Bearing 48V 24V to 52V 550CFM 39.4dB 254 X 89mm Low Speed
|
库存
4
$109.54
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 24 to 52 | 0.48 | 1650 | 550 | 0.37inH2O | 39.4 | Ball | Round | 254 X 89 | Axial | 89 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD6025-24HB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
|
库存
55
$8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 15 to 26.4 | 0.12 | 3975 | 25 | 0.22inH2O | 30 | Ball | Square | 60 X 60 X 25 | Axial | 63.5 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD6010-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm High Speed
|
库存
3
$2.196
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.18 | 4975 | 19.8 | 0.16inH2O | 36.5 | Ball | Square | 60 X 60 X 10.5 | Axial | 60 | 10.5 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9225-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 30CFM 30dB 92.5 X 92.5 X 25mm Low Speed
|
库存
1,729
从 $8.49 到 $9.26
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.2 | 2475 | 30 | 0.18inH2O | 30 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA254AN-11-1TB
AC Fan Axial Ball Bearing 115V 80V to 130V 815CFM/850CFM 65.4dB 254 X 89mm High Speed
|
库存
14
$86.92
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 80 to 130 | 2525|2650 | 815|850 | 0.77inH2O|0.72inH2O | 65.4 | Ball | Round | 254 X 89 | Axial | 89 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD6025-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 14CFM 20dB 60 X 60 X 25mm Low Speed
|
库存
496
$8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.08 | 2480 | 14 | 0.14inH2O | 20 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD172SAP-12HB
DC Fan Ball Bearing 12V 1.9A 3700RPM 235CFM 50dB Flange Mount
|
库存
3
$71.96
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 7 to 17 | 1.9 | 3700 | 235 | 0.71inH2O | 50 | Ball | Axial | 172 | 51 | 150 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD1232-24HB
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
|
库存
1
$3.833
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 12 to 27.8 | 0.45 | 3750 | 120 | 0.42inH2O | 51 | Ball | Square | 120 X 120 X 32 | Axial | 120 | 32 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8038-24MB
DC Fan Ball Bearing 24V 0.1A 4.3W 3000RPM 46CFM 36dB Flange Mount
|
库存
134
$16.16
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 15 to 26 | 0.25 | 4200 | 60 | 0.41inH2O | 45.6 | Ball | Square | Axial | 80.5 | 38 | 80.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD9225-24HB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
|
库存
34
$9.26
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 15 to 26.4 | 0.18 | 3325 | 60.2 | 0.25inH2O | 38 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OA600
AC Fan Axial 115V 660CFM
|
库存
2
$38.39
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 660 | Axial | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||
OD9238-24HB02A
DC Fan Axial Ball Bearing 24V 17V to 26.4V 90CFM 50dB 92.5 X 92.5 X 38mm Alarm
|
库存
50
$3.923
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 17 to 26.4 | 0.28 | 4000 | 90 | 0.4inH2O | 50 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 210 | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD8015-24HB01A
DC Fan Axial Ball Bearing 24V 15V to 26V 31CFM 34.2dB 80 X 80 X 15mm Tachometer
|
库存
303
$10.61
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 15 to 26 | 0.1 | 3050 | 31 | 0.11inH2O | 34.2 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
OD9238-12HBVXC10A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 125CFM 62dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
|
库存
553
从 $18.75 到 $22.50
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 2 | 5400 | 125 | 0.74inH2O | 62 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 213.2 | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
OD9225-12HSS
DC Fan Sleeve Bearing 12V 0.25A 2.9W 2900RPM 52CFM 35dB Flange Mount
|
库存
215
$5.96
每个
|
ORION FANS | 排风机和风扇 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||
OA172LFGS111T
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 150 X 65mm
|
库存
8
$55.50
每个
|
ORION FANS | 排风机和风扇 | AC Fan | 80 to 130 | 3200 | 235 | 0.7inH2O | 52 | Ball | Rectangular/Round | 150 X 150 X 65 | Axial | 150 | 65 | 150 | DieCast Aluminum | No | EAR99 | No | No | |||||||||||||
OA254LFGH221T
AC Fan 230 VAC
|
库存
6
$119.25
每个
|
ORION FANS | 排风机和风扇 | No | EAR99 | No | No | |||||||||||||||||||||||||||
OD4015-05LB
DC Fan Axial Ball Bearing 5V 4V to 5.5V 6.8CFM 26dB 40 X 40 X 15mm Low Speed
|
库存
276
$8.36
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 4 to 5.5 | 0.15 | 6000 | 6.8 | 0.16inH2O | 26 | Ball | Square | 40 X 40 X 15 | Axial | 24 | 40 | 15 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
| OA180AP-11-3WB AC Fan - 115V, 230V 180 x 89mm |
库存
14
从 $67.41 到 $70.78
每个
|
ORION FANS | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
OD127AP-12MTB
Axial DC Fan
|
库存
31
从 $27.68 到 $29.06
每个
|
ORION FANS | 排风机和风扇 | EAR99 | No | No | ||||||||||||||||||||||||||||
OAB220-11-1
AC MOTORIZED IMPELLER, 220mm, 115V
|
库存
545
$95.25
每个
|
ORION FANS | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OD5010-12MB02A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 10.8CFM 33.2dB 50 X 50 X 10.5mm Middle Speed
|
库存
55
$10.61
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 8 to 13.8 | 0.09 | 5475 | 10.8 | 0.14inH2O | 33.2 | Ball | Square | 50 X 50 X 10.5 | Axial | 31.75 | 50 | 10.5 | 50 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No |