NIDEC Copal Electronics Switch DIP
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SH-7010TB
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Switch DIP | DIP Coded Rotary Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CFS-0402MA
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC J-Lead 2.54mm SMD Magazine
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Raised Slide | OFF ON | 4 | Surface Mount | J-Lead | 2.54 | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
S-4010TA
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 2.4VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Switch DIP | Rotary DIP Code Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0301TB
Switch DIP OFF ON SPST 3 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 3 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0400MC
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 4 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0800MC-13
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 8 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
S-7071EC
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Switch DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
| SMRR7016C-1E Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC Gull Wing 1.27mm SMD T/R |
|
NIDEC Copal Electronics | Switch DIP | DIP Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 1.27 | Right Angle | Tape and Reel | 1000 | 100 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SD-1030B
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD Bag
|
|
NIDEC Copal Electronics | Switch DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Bag | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CFS-0403B
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Raised Slide | OFF ON | 4 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0103TB
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Raised Slide | OFF ON | 1 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
| SH-7070TA Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC J-Lead 2.54mm SMD T/R |
|
NIDEC Copal Electronics | Switch DIP | DIP Coded Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | J-Lead | 2.54 | Straight | Tape and Reel | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
S-7070EC
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Switch DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
| SD-1030 Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bag |
|
NIDEC Copal Electronics | Switch DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Bag | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
SD-1010
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bag
|
|
NIDEC Copal Electronics | Switch DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Bag | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
S-7070EB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD Bulk
|
|
NIDEC Copal Electronics | Switch DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CFS-0101TB
Switch DIP OFF ON SPST 1 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 1 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0202MC
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Raised Slide | OFF ON | 2 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0802MC
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Raised Slide | OFF ON | 8 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
| SH-7030TA Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC J-Lead 2.54mm SMD T/R |
|
NIDEC Copal Electronics | Switch DIP | DIP Coded Rotary Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Surface Mount | J-Lead | 2.54 | Straight | Tape and Reel | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
SMR7016C-1E
Hyper-Miniature DIP Rotary Switch
|
|
NIDEC Copal Electronics | Switch DIP | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
SH-7070TB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Switch DIP | DIP Coded Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CFS-0102MC
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Raised Slide | OFF ON | 1 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0103B
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Switch DIP | DIP Slide Switch | SPST | Raised Slide | OFF ON | 1 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
S-7050EA
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC J-Lead 2.54mm SMD Bulk
|
|
NIDEC Copal Electronics | Switch DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | J-Lead | 2.54 | Straight | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 |