NIDEC Copal Electronics Interrupteur DIP
163 NIDEC Copal Electronics Commutateur DIP
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFS-0600TB
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 6 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
S-2051
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bag
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP4T | Flush Screwdriver | N.O./N.C. | 4 | 500 | Through Hole | PC Pins | Right Angle | Bag | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CS-4-14NTB
Switch DIP ON ON ON ON SP4T 4 Flush Screwdriver 0.1A 16VAC 16VDC 0.5VA Gull Wing 1.3mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP4T | Flush Screwdriver | ON ON ON ON | 4 | 200 | Surface Mount | Gull Wing | 1.3 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CFS-0400TB
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 4 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
S-1031A
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
|
Stock
2
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | Right Angle | Bulk | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | No | |||||||||
CVS-01C
Switch DIP OFF ON SPST 1 Recessed Slide 0.1A 24VDC PC Pins 6.5mm Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Commutateur DIP | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 1 | 1000 | Through Hole | PC Pins | 6.5 | Straight | Bulk | 100 | 200 | Stainless Steel | No | No | No | No | No | EAR99 | ||||||||||
CHP-081TA
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC J-Lead 1.27mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | Piano Switch | SPST | Piano | OFF ON | 8 | Surface Mount | J-Lead | 1.27 | Right Angle | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
SD-2011
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bag
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 20000 | Through Hole | PC Pins | 2.54 | Right Angle | Bag | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CFS-0200TB
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 2 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CS-4-14NTA
Switch DIP ON ON ON ON SP4T 4 Flush Screwdriver 0.1A 16VAC 16VDC 0.5VA J-Lead 1.3mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP4T | Flush Screwdriver | ON ON ON ON | 4 | 200 | Surface Mount | J-Lead | 1.3 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CFS-0800TB
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 8 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CS-4-13NTA
Switch DIP ON ON ON SP3T 3 Flush Screwdriver 0.1A 16VAC 16VDC 0.5VA J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP3T | Flush Screwdriver | ON ON ON | 3 | 200 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | ||||||||||
SA-7052TB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 1.27mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 1.27 | Right Angle | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CS-4-12XTA
Switch DIP ON ON SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC 0.5VA J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SPDT | Flush Screwdriver | ON ON | 2 | 200 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
SC-1010TB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
SH-7010MC
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | Commutateur DIP | DIP Coded Rotary Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CS-4-12XTB
Switch DIP ON ON SPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC 0.5VA T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SPDT | Flush Screwdriver | ON ON | 2 | 200 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CS-4-22YTB
Switch DIP ON OFF ON DPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC 0.5VA Gull Wing 1.3mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | DPDT | Flush Screwdriver | ON OFF ON | 2 | 200 | Surface Mount | Gull Wing | 1.3 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
SA-7071C
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
S-2210A
Switch DIP N.O./N.C. SP10T 10 Knob 0.1A 5VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP10T | Knob | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | Straight | Bulk | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
S-1011A
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | Right Angle | Bulk | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
| DRR7016C Hyper-Miniature Dip Rotary Switches |
|
NIDEC Copal Electronics | Commutateur DIP | Tube | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CFS-0803TB
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | Commutateur DIP | DIP Slide Switch | SPST | Raised Slide | OFF ON | 8 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
SA-7070B
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD Bulk
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
SS-10-15SP-LE
Switch DIP N.O./N.C. SP5T 5 Extended Shaft 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bag
|
|
NIDEC Copal Electronics | Commutateur DIP | Rotary DIP Code Switch | SP5T | Extended Shaft | N.O./N.C. | 5 | 500 | Through Hole | PC Pins | 2.54 | Straight | Bag | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 |