Nichicon Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Purchased
UUD1V101MNL1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
库存
17,500
$0.1983
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.45 | 35@2Min | 0.14 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVY1H2R2MDD
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.02A 1000h 105°C Bulk
|
库存
3,667
从 $0.0675 到 $0.0729
每个
|
Nichicon | 铝电容器 | Electrolytic | 2.2uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.02 | 4@1Min|3@2Min | 2 | 0.12 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWP1V220MCL1GB
Cap Aluminum Lytic 22uF 35V 20% (8 X 5.4mm) SMD 0.054A 1000h 85°C T/R Automotive AEC-Q200
|
库存
1
$0.2305
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 35VDC | 20% | Cylindrical | 0.054 | 38.5@2Min | 0.15 | 1000 | 2 | 8 X 5.4 | 5.4 | 8 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR1C101MDD1TD
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 0.16A 2000h 85°C Ammo
|
库存
1,503
$0.0359
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.16 | 48@1Min|16@2Min | 2.5 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR2W101MRD
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Radial 10mm 0.35A 2000h 85°C Bulk
|
库存
5,895
从 $2.19 到 $4.77
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.35 | 1900@1Min | 10 | 0.25 | Radial | 2000 | 2 | 22 X 40 | 40 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGX2G681MELC45
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 2.12A 5000h 105°C Bulk
|
库存
388
$18.93
每个
|
Nichicon | 铝电容器 | Electrolytic | 680uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.12 | 1560@5Min | 10 | 0.15 | Snap-In | 5000 | 2 | 35 X 45 | 45 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UVR1C221MED1TD
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.26A 2000h 85°C Ammo
|
库存
7,460
从 $0.0554 到 $0.0753
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.26 | 105.6@1Min|35.2@2Min | 2.5 | 0.2 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCF0J331MCL1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 8mm) SMD 0.018 Ohm 4.2A 2000h 105°C T/R Automotive AEC-Q200
|
库存
7,121
从 $0.713 到 $1.64
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 330uF | 6.3VDC | 20% | 0.018 | Ultra Low | Cylindrical | 4.2 | 416@2Min | 0.12 | 2000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LGU2E221MELZ
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1A 3000h 105°C Bulk
|
库存
178
从 $1.5413 到 $1.6968
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 250VDC | 20% | Low | Aluminum Cylindrical Can | 1 | 700@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
UPW1H2R2MDD
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.055A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
71
从 $0.179 到 $0.309
每个
|
Nichicon | 铝电容器 | Electrolytic | 2.2uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.055 | 4@1Min | 2 | 0.1 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1E331MPD
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Bulk Automotive AEC-Q200
|
库存
2,445
从 $0.206 到 $0.313
每个
|
Nichicon | 铝电容器 | Electrolytic | 330uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.76 | 247.5@1Min | 5 | 0.14 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
| PCZ1V470MCL1GS Cap Aluminum Polymer 47uF 35VDC 20%( 8 X 7mm) SMD 0.044 Ohm 0.6A 2000h 150°C Tape Automotive AEC-Q200 |
库存
280
从 $1.01 到 $2.23
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 47uF | 35VDC | 20% | 0.044 | Low | Cylindrical | 0.6 | 49@2Min | 0.08 | 2000 | 2 | 8 X 7 | 7 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
UPW2A471MHD
Cap Aluminum Lytic 470uF 100V 20% (16 X 30.5mm) Radial 7.5mm 1.31A 8000h 105°C Bulk Automotive AEC-Q200
|
库存
2
$1.1168
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.31 | 1410@1Min | 7.5 | 0.08 | Radial | 8000 | High Reliability|Low Impedance | 2 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCD1K100MCL1GS
Cap Aluminum Lytic 10uF 80V 20% (6.3 X 7.7mm) SMD 0.06A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1,169
从 $0.172 到 $0.479
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 80VDC | 20% | Low | Cylindrical | 0.06 | 8@2Min | 0.08 | 2000 | Low Impedance | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCS2G220MHD1TO
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 0.76A 10000h 105°C Ammo
|
库存
13,500
从 $0.5174 到 $0.5495
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.76 | 452@1Min | 5 | 0.24 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
URS1C222MHD1TN
Cap Aluminum Lytic 2200uF 16V 20% (16 X 15mm) Radial 7.5mm 1.16A 2000h 85°C Ammo
|
库存
134
从 $0.556 到 $1.39
每个
|
Nichicon | 铝电容器 | Electrolytic | 2200uF | 16VDC | 20% | Aluminum Cylindrical Can | 1.16 | 1056@1Min|352@2Min | 7.5 | 0.22 | Radial | 2000 | 2 | 16 X 15 | 15 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LNT2H331MSEF
Cap Aluminum Lytic 330uF 500V 20% (51 X 80mm) Clamp Mount Screw 2.7A 2000h 105°C Bulk
|
库存
143
$19.78
每个
|
Nichicon | 铝电容器 | Electrolytic | 330uF | 500VDC | 20% | Aluminum Cylindrical Can | 2.7 | 1.21@5Min | 0.2 | Screw | 2000 | 2 | 51 X 80 | 80 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UPW1J222MHD
Cap Aluminum Lytic 2200uF 63V 20% (18 X 40mm) Radial 7.5mm 3.2A 8000h 105°C Bulk Automotive AEC-Q200
|
库存
1,397
从 $0.9386 到 $1.05
每个
|
Nichicon | 铝电容器 | Electrolytic | 2200uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 3.2 | 4158@1Min | 7.5 | 0.11 | Radial | 8000 | High Reliability|Low lmpedance | 2 | 18.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
UPHW6121MHD6
Cap Aluminum Lytic 120uF 420V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 2000h 105°C Bulk
|
库存
499
从 $3.631 到 $4.041
每个
|
Nichicon | 铝电容器 | Electrolytic | 120uF | 420VDC | 20% | Low | Aluminum Cylindrical Can | 0.8 | 2116@1Min | 7.5 | 0.2 | Radial | 2000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RSS1E470MCN1GS
Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.7mm) SMD 0.03 Ohm 2.8A 2000h 105°C T/R
|
库存
769
从 $0.512 到 $0.69
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 47uF | 25VDC | 20% | 0.03 | Low | Cylindrical | 2.8 | 235@2Min | 0.12 | 2000 | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
QXK2G104KTPTZH
Cap Film 0.1uF 400V PET 10% (15.5 X 7.3 X 11.9mm) Radial 12.5mm 105°C Bulk
|
库存
165
从 $0.4952 到 $0.6833
每个
|
Nichicon | 塑料薄膜电容器 | 0.1uF | 400VDC|200VAC | 10% | 12.5 | Radial | PET | Highly Reliable and Superior Performance in High Frequency Applications|Non Inductive Construction|Self Healing | 2 | 15.5 X 7.3 X 11.9 | 11.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
LGN2H121MELB30
Cap Aluminum Lytic 120uF 500V 20% (30 X 30mm) Snap-In 10mm 0.68A 3000h 105°C Bulk
|
库存
124
从 $1.71 到 $1.892
每个
|
Nichicon | 铝电容器 | Electrolytic | 120uF | 500VDC | 20% | Aluminum Cylindrical Can | 0.68 | 730@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGM2W471MELC30
Cap Aluminum Lytic 470uF 450V 20% (35 X 30mm) Snap-In 10mm 1A 2000h 105°C Bulk
|
库存
44
从 $11.051 到 $12.366
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 450VDC | 20% | Aluminum Cylindrical Can | 1 | 1450@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 35 X 30 | 30 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UVZ1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.24A 1000h 105°C Ammo
|
库存
149
从 $0.138 到 $0.349
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.24 | 165@1Min|55@2Min | 3.5 | 0.16 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWX1E220MCL1GB
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 0.042A 2000h 85°C T/R Automotive AEC-Q200
|
库存
9,005
从 $0.1267 到 $0.141
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 25VDC | 20% | Cylindrical | 0.042 | 5.5@2Min | 0.14 | 2000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |