Nichicon 电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVY1C221MED
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.19A 1000h 105°C Bulk
|
库存
18,600
从 $0.0397 到 $0.0429
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 16VDC | 20% | 0.19 | 105.6@1Min|35.2@2Min | Aluminum Cylindrical Can | 0.2 | 1000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPS1V681MHD
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1.25A 3000h 105°C Bulk
|
库存
1,965
从 $0.3031 到 $0.3451
每个
|
Nichicon | 铝电容器 | Electrolytic | 680uF | 35VDC | 20% | Low | 1.25 | 714@1Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCZ1H100MCL1GS
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 2.8 Ohm 0.051A 1000h 125°C T/R Automotive AEC-Q200
|
库存
2,000
$0.1536
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 50VDC | 20% | 2.8 | Low | 0.051 | 5@2Min | Cylindrical | 0.16 | 1000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCPW6151MHD
Cap Aluminum Lytic 150uF 420V 20% (18 X 35.5mm) Radial 7.5mm 0.92A 10000h 105°C Bulk Automotive AEC-Q200
|
库存
39
$1.9418
每个
|
Nichicon | 铝电容器 | Electrolytic | 150uF | 420VDC | 20% | Low | 0.92 | 2620@1Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPM1H101MPD6
Cap Aluminum Lytic 100uF 50V 20% (10 X 16mm) Radial 5mm 0.385A 5000h 105°C Bulk Automotive AEC-Q200
|
库存
4,210
从 $0.1651 到 $0.2577
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 50VDC | 20% | Low | High Reliability|Low Impedance | 0.385 | 150@1Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UUD1A681MNL1GS
Cap Aluminum Lytic 680uF 10V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
库存
1
$0.2808
每个
|
Nichicon | 铝电容器 | Electrolytic | 680uF | 10VDC | 20% | Low | 0.67 | 68@2Min | Cylindrical | 0.24 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCX1H330MCS1GS
Cap Aluminum Polymer 33uF 50VDC 20%( 10 X 10.5mm) SMD 0.031 Ohm 2.2A 3000h 125°C T/R Automotive AEC-Q200
|
库存
9,500
从 $1.6704 到 $1.7152
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 33uF | 50VDC | 20% | 0.031 | Low | 2.2 | 330@2Min | Cylindrical with Vibration Proof | 0.12 | 3000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWX0J220MCL1GB
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 0.028A 2000h 85°C T/R Automotive AEC-Q200
|
库存
180
$0.0431
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 6.3VDC | 20% | 0.028 | 3@2Min | Cylindrical | 0.26 | 2000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHV1V182MHD
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35.5mm) Radial 5mm 3.925A 6000h 105°C Bulk
|
库存
500
从 $0.86 到 $2.54
每个
|
Nichicon | 铝电容器 | Electrolytic | 1800uF | 35VDC | 20% | Low | 3.925 | 630@2Min | Aluminum Cylindrical Can | 0.11 | 6000 | Radial | 2 | 5 | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LGN2W221MELC25
Cap Aluminum Lytic 220uF 450V 20% (35 X 25mm) Snap-In 10mm 1.05A 3000h 105°C Bulk
|
库存
112
从 $6.192 到 $7.095
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 450VDC | 20% | 1.05 | 940@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 35 X 25 | 25 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LNT2D153MSE
Cap Aluminum Lytic 15000uF 200V 20% (76.2 X 140mm) Clamp Mount Screw 10.4A 2000h 105°C Bulk
|
库存
1
$57.99
每个
|
Nichicon | 铝电容器 | Electrolytic | 15000uF | 200VDC | 20% | 10.4 | 5@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Screw | 2 | 76.2 X 140 | 140 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
PCF1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) SMD 0.02 Ohm 3.6A 2000h 105°C T/R Automotive AEC-Q200
|
库存
500
从 $0.807 到 $1.82
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 10VDC | 20% | 0.02 | Ultra Low | 3.6 | 540@2Min | Cylindrical | 0.12 | 2000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPM1V270MDD
Cap Aluminum Lytic 27uF 35V 20% (5 X 11mm) Radial 2mm 0.099A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
1,261
从 $0.0958 到 $0.1065
每个
|
Nichicon | 铝电容器 | Electrolytic | 27uF | 35VDC | 20% | Low | High Reliability|Low Impedance | 0.099 | 28.35@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UWT1C151MCL1GS
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 0.095A 1000h 105°C T/R Automotive AEC-Q200
|
库存
798
从 $0.1671 到 $0.652
每个
|
Nichicon | 铝电容器 | Electrolytic | 150uF | 16VDC | 20% | 0.095 | 24@2Min | Cylindrical | 0.2 | 1000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
QXP2K474KRPT
Cap Film 0.47uF 800V PP 10% (31.5 X 13.7 X 24.7mm) Radial 27.5mm 105°C Bulk
|
库存
92
从 $0.975 到 $1.22
每个
|
Nichicon | 塑料薄膜电容器 | 0.47uF | 800VDC|250VAC | 10% | PP | Radial | 27.5 | 31.5 X 13.7 X 24.7 | 24.7(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UUL1E100MCL1GS
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.8mm) SMD 0.025A 5000h 105°C T/R Automotive AEC-Q200
|
库存
8,578
从 $0.338 到 $0.761
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 25VDC | 20% | 0.025 | 3@2Min | Cylindrical | 0.16 | 5000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCY2G560MHD3TN
Cap Aluminum Lytic 56uF 400V 20% (18 X 20mm) Radial 7.5mm 0.6A 10000h 105°C Ammo Automotive AEC-Q200
|
库存
2,250
从 $1.568 到 $1.708
每个
|
Nichicon | 铝电容器 | Electrolytic | 56uF | 400VDC | 20% | Low | 0.6 | 996@1Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 20 | 20 | 18 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
GYC1J151MNZ1GS
Cap Aluminum Polymer 150uF 63VDC 20%( 10 X 16.5mm) SMD 0.015 Ohm 4.2A 4000h 135°C Automotive AEC-Q200
|
库存
300
从 $0.6962 到 $0.5277
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 63VDC | 20% | 0.015 | Low | 4.2 | 94.5@2Min | Cylindrical | 0.08 | 4000 | 2 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
UVY1J101MPD1TD
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.2A 1000h 105°C Ammo
|
库存
4,000
从 $0.1336 到 $0.1914
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 63VDC | 20% | 0.2 | 189@1Min|63@2Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVY2W2R2MPD
Cap Aluminum Lytic 2.2uF 450V 20% (8 X 11.5mm) Radial 3.5mm 0.02A 1000h 105°C Bulk
|
库存
4,000
$0.1616
每个
|
Nichicon | 铝电容器 | Electrolytic | 2.2uF | 450VDC | 20% | 0.02 | 139@1Min | Aluminum Cylindrical Can | 0.25 | 1000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
QXK2G104KTPTZH
Cap Film 0.1uF 400V PET 10% (15.5 X 7.3 X 11.9mm) Radial 12.5mm 105°C Bulk
|
库存
165
从 $0.4952 到 $0.6833
每个
|
Nichicon | 塑料薄膜电容器 | 0.1uF | 400VDC|200VAC | 10% | Highly Reliable and Superior Performance in High Frequency Applications|Non Inductive Construction|Self Healing | PET | Radial | 2 | 12.5 | 15.5 X 7.3 X 11.9 | 11.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UPW1J471MHD
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1.72A 7000h 105°C Bulk Automotive AEC-Q200
|
库存
892
从 $0.496 到 $1.29
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 63VDC | 20% | Low | High Reliability|Low Impedance | 1.72 | 888.3@1Min | Aluminum Cylindrical Can | 0.09 | 7000 | Radial | 2 | 13 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
UPM2A271MHD
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 40mm) Radial 5mm 1.2A 5000h 105°C Bulk Automotive AEC-Q200
|
库存
200
从 $0.7111 到 $0.7868
每个
|
Nichicon | 铝电容器 | Electrolytic | 270uF | 100VDC | 20% | Low | High Reliability|Low Impedance | 1.2 | 810@1Min | Aluminum Cylindrical Can | 0.08 | 5000 | Radial | 2 | 5 | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UHE1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk
|
库存
36
从 $0.238 到 $0.2843
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 35VDC | 20% | Low | 1.4 | 164.5@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1J222MHD
Cap Aluminum Lytic 2200uF 63V 20% (18 X 40mm) Radial 7.5mm 3.2A 8000h 105°C Bulk Automotive AEC-Q200
|
库存
1,397
从 $0.856 到 $1.05
每个
|
Nichicon | 铝电容器 | Electrolytic | 2200uF | 63VDC | 20% | Low | High Reliability|Low lmpedance | 3.2 | 4158@1Min | Aluminum Cylindrical Can | 0.11 | 8000 | Radial | 2 | 18.5 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |