NIC Components 电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NACK101M6.3V5X6.1TR13F
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 6.1mm) SMD 0.16A 2000h 105°C T/R
|
库存
174
$0.0846
每个
|
NIC Components | 铝电容器 | Electrolytic | 100uF | 20% | 6.3VDC | Very Low | 0.16 | 6.3@2Min | Cylindrical | 2000 | 2 | 0.26 | 5 X 6.1 | 6.1(Max) | 5 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NACK151M16V6.3X8TR13F
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 8mm) SMD 0.28A 2000h 105°C T/R
|
库存
17,000
从 $0.1529 到 $0.035
每个
|
NIC Components | 铝电容器 | Electrolytic | 150uF | 20% | 16VDC | Very Low | 0.28 | 24@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NACK221M63V12.5X14TR13WTF
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 14.3mm) SMD 0.8A 5000h 105°C T/R
|
库存
1
$0.8694
每个
|
NIC Components | 铝电容器 | Electrolytic | 220uF | 20% | 63VDC | Very Low | 0.8 | 138.6@2Min | Cylindrical with Vibration Proof | 5000 | 2 | 0.08 | 12.5 X 14.3 | 14.3(Max) | 12.5 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NACZ100M50V6.3X6.3TR13F
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 0.165A 1000h 105°C T/R
|
库存
4,800
$0.0768
每个
|
NIC Components | 铝电容器 | Electrolytic | 10uF | 20% | 50VDC | Very Low | 0.165 | 5@2Min | Cylindrical | 1000 | 2 | 0.1 | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NACZ471M10V8X10.5TR13F
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.5mm) SMD 0.45A 2000h 105°C T/R
|
库存
199
$0.1471
每个
|
NIC Components | 铝电容器 | Electrolytic | 470uF | 20% | 10VDC | Very Low | 0.45 | 47@2Min | Cylindrical | 2000 | 2 | 0.24 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NASE100M50V6.3X5.5NBF
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.5mm) SMD 19.9 Ohm 0.035A 2000h 85°C T/R
|
库存
43
从 $0.0612 到 $0.0633
每个
|
NIC Components | 铝电容器 | Electrolytic | 10uF | 20% | 50VDC | Standard | 19.9 | 0.035 | 5@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NASE470M50V10X10.5LBF
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.5mm) SMD 4.23 Ohm 0.28A 2000h 85°C T/R
|
库存
581
从 $0.2349 到 $0.2509
每个
|
NIC Components | 铝电容器 | Electrolytic | 47uF | 20% | 50VDC | Standard | 4.23 | 0.28 | 23.5@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NAWR101M6.3V6.3X4.6KBF
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 4.6mm) SMD 5.81 Ohm 0.049A 3000h 105°C T/R
|
库存
1,771
$0.1306
每个
|
NIC Components | 铝电容器 | Electrolytic | 100uF | 20% | 6.3VDC | Low | 5.81 | 0.049 | 6.3@2Min | Cylindrical | 3000 | 2 | 0.35 | 6.3 X 4.6 | 4.6(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NAWU4R7M35V4X6.3LBF
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 6.3mm) SMD 0.016A 5000h 105°C T/R
|
库存
4,675
$0.0678
每个
|
NIC Components | 铝电容器 | Electrolytic | 4.7uF | 20% | 35VDC | Standard | 0.016 | 3@2Min | Cylindrical | 5000 | 2 | 0.14 | 4 X 6.3 | 6.3(Max) | 4 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NAZJ100M25V4X6.1NBF
Cap Aluminum Lytic 10uF 25V 20% (4 X 6.1mm) SMD 0.85 Ohm 0.16A 2000h 105°C T/R
|
库存
2,520
$0.1207
每个
|
NIC Components | 铝电容器 | Electrolytic | 10uF | 20% | 25VDC | Low | 0.85 | 0.16 | 3@2Min | Cylindrical | 2000 | 2 | 0.14 | 4 X 6.1 | 6.1(Max) | 4 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NAZJ470M35V6.3X6.1NLBF
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.1mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R
|
库存
74
$0.1563
每个
|
NIC Components | 铝电容器 | Electrolytic | 47uF | 20% | 35VDC | Low | 0.26 | 0.3 | 16.45@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
NAZT100M50V6.3X6.3NBF
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 0.165A 2000h 105°C T/R
|
库存
400
$0.0805
每个
|
NIC Components | 铝电容器 | Electrolytic | 10uF | 20% | 50VDC | Very Low | 0.165 | 5@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 6.3 | Low ESR|Very Low Impedance|Anti Vibration Wide Termination|Extended Load Life|High Ripple Current | 6.3 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCM15NPO151J100C(.375)F
Cap Ceramic 150pF 100V C0G 5% Radial 2.54mm 125°C Bulk
|
库存
494
$0.092
每个
|
NIC Components | 多层陶瓷电容器 | 150pF | 5% | 100VDC | C0G | Standard | No | 2.54 | 2 | 0.15 | Dipped | Radial | 3.81 X 2.54 X 3.81 | 3.81(Max) | Non Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NEDL156M2.5V12.5X30F
Cap Supercap 15F 2.5V 20% (12.5 X 30mm) Radial Aluminum Cylindrical Can 5mm 8000uA 0.1 Ohm 1000h 70°C Bulk
|
库存
1,000
从 $11.88 到 $13.29
每个
|
NIC Components | 双电层电容器 - 超级电容器 | 15F | 20% | 2.5VDC | Standard | 0.1 | 8000 | Aluminum Cylindrical Can | 1000 | 5 | 2 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NEDL306M2.5V16X31.5F
Cap Supercap 30F 2.5V 20% (16 X 31.5mm) Radial Aluminum Cylindrical Can 7.5mm 15000uA 0.1 Ohm 1000h 70°C Bulk
|
库存
100
$15.53
每个
|
NIC Components | 双电层电容器 - 超级电容器 | 30F | 20% | 2.5VDC | Standard | 0.1 | 15000 | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | Radial | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NEDL107M2.5V20X55F
Cap Supercap 100F 2.5V 20% (20 X 55mm) Radial Aluminum Cylindrical Can 10mm 50000uA 0.1 Ohm 1000h 70°C Bulk
|
库存
48
$28.07
每个
|
NIC Components | 双电层电容器 - 超级电容器 | 100F | 20% | 2.5VDC | Standard | 0.1 | 50000 | Aluminum Cylindrical Can | 1000 | 10 | 2 | Radial | 20 X 55 | 55 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NEDZ275Z2.5V8X22F
Cap Supercap 2.7F 2.5V -20% to 80% (8 X 22mm) Radial Cylindrical 3.5mm 200uA 0.15 Ohm 1000h 70°C
|
库存
180
$0.7742
每个
|
NIC Components | 双电层电容器 - 超级电容器 | 2.7F | -20% to 80% | 2.5VDC | Low | 0.15 | 200 | Cylindrical | 1000 | 3.5 | 2 | Radial | 8 X 22 | 22 | 8 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NEDZN335Z2.7V10X20F
Cap Supercap 3.3F 2.7V -20% to 80% (10 X 20mm) Radial Cylindrical 5mm 200uA 0.09 Ohm 1000h 70°C
|
库存
103
$1.447
每个
|
NIC Components | 双电层电容器 - 超级电容器 | 3.3F | -20% to 80% | 2.7VDC | Low | 0.09 | 200 | Cylindrical | 1000 | 5 | 2 | Radial | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NLE101M10V6.3X7TBSTF
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 3.32 Ohm 0.082A 1000h 85°C Tape and Box
|
库存
9,593
从 $0.0467 到 $0.0476
每个
|
NIC Components | 铝电容器 | Electrolytic | 100uF | 20% | 10VDC | Standard | 3.32 | 0.082 | 2@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.18 | Radial | 6.3 X 7 | 7 | 6.3 | Polar | Tape and Box | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NMC0201X5R224M6.3TRPF
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R
|
库存
5,158
$0.002
每个
|
NIC Components | 多层陶瓷电容器 | 0.22uF | 20% | 6.3VDC | X5R | Standard | No | Flat | 2 | 10 | Ceramic Chip | Pad | 0201 | 0.6 X 0.3 X 0.33 | 0.33(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0201X5R474K6.3TRPF
Cap Ceramic 0.47uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
|
库存
15
从 $0.019 到 $0.0372
每个
|
NIC Components | 多层陶瓷电容器 | 0.47uF | 10% | 6.3VDC | X5R | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0201 | 0.6 X 0.3 X 0.33 | 0.33(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NCD102M1KVZ5UC.157LLF
Ceramic Disc Capacitors
|
库存
5,000
从 $0.0482 到 $0.082
每个
|
NIC Components | 单层陶瓷电容器 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
NRE-S560M16V6.3X7TBSTF
Cap Aluminum Lytic 56uF 16V 20% (6.3 X 7mm) Radial 2.5mm 1000h 85°C Tape and Box
|
库存
1,000
$0.023
每个
|
NIC Components | 铝电容器 | Electrolytic | 56uF | 20% | 16VDC | Standard | 8.96@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.16 | Radial | 6.3 X 7 | 7 | 6.3 | Polar | Tape and Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NRSS101M35V6.3X11TBSTF
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 2.32 Ohm 0.21A 2000h 85°C Tape and Box
|
库存
4,000
从 $0.0343 到 $0.0079
每个
|
NIC Components | 铝电容器 | Electrolytic | 100uF | 20% | 35VDC | Standard | 2.32 | 0.21 | 105@1Min|35@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.14 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Tape and Box | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRE-JL332M6.3V10X20F
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 0.046 Ohm 1.4A 8000h 105°C Bulk
|
库存
21,000
从 $0.2161 到 $0.3573
每个
|
NIC Components | 铝电容器 | Electrolytic | 3300uF | 20% | 6.3VDC | Low | 0.046 | 1.4 | 207.9@2Min | Aluminum Cylindrical Can | 8000 | 5 | 2 | 0.26 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No |