NIC ComponentsNAWR101M6.3V6.3X4.6KBF铝电容器

Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 4.6mm) SMD 5.81 Ohm 0.049A 3000h 105°C T/R

This electrolytic NAWR101M6.3V6.3X4.6KBF aluminum capacitor from NIC Components combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 6.3@2Min μA. This product is 4.6(Max) mm tall with a diameter of 6.3 mm.

Import TariffMay apply to this part

1,771 个零件: 可以明天配送

This item has been discontinued

    Total$0.13Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1540+
      Manufacturer Lead Time:
      99 星期
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      日本
         
      • Price: $0.1306
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1540+
      Manufacturer Lead Time:
      99 星期
      Country Of origin:
      日本
      • In Stock: 4
      • Price: $0.1306
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1540+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      日本
      • In Stock: 1,767
      • Price: $0.1172

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.