Marquardt Switches Switch Key
| 型号 | 价格 | 库存 | 供应商 | 类别 | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Actuator Material | Housing Material | Contact Plating | Contact Material | Bounce Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6450.0005
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
从 $2.316 到 $2.714
每个
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
6425.4131
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
从 $2.62 到 $2.96
每个
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
6425.3121
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
从 $2.62 到 $2.96
每个
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
6450.0006
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
从 $2.402 到 $2.714
每个
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | No | No | No | No | EAR99 | |||||||||||||||
| 6450.0015 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
从 $2.684 到 $3.033
每个
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
| 6450.0075 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
从 $2.684 到 $3.033
每个
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
6450.0001
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
从 $2.316 到 $2.714
每个
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Polyamide | Polybutylene Terephthalate | Gold | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
6425.5131
KEY SWITCHES 100mA 28V
|
从 $2.62 到 $2.96
每个
|
Marquardt Switches | Switch Key | No | No | No | No | EAR99 |