Marquardt Switches Switch Key
| 부품 번호 | Price | 주식 | Manufacturer | Category | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Actuator Material | Housing Material | Contact Plating | Contact Material | Bounce Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6425.0101
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$1.5098 에서 $1.613로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
| 6450.0045 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
6425.6111
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.62 에서 $2.96로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
| 6450.0285 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
| 6450.0095 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
3000.0452
Switch Key N.O. SPST 0.03A 28VAC 28VDC 7N PC Pins 100000Cycles Thru-Hole
|
$3.341 에서 $3.901로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Square Button | N.O. | 100000 | Through Hole | PC Pins | 2 | Straight | Polycarbonate | Polyamide/Glass Fiber | Gold | No | No | No | No | EAR99 | ||||||||||||
6425.4111
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.523 에서 $2.941로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
6450.0003
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.313 에서 $2.697로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
6425.5111
Switch Key N.O. SP 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.62 에서 $2.96로 변경
단위 당
|
Marquardt Switches | Switch Key | SP | Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Polyoxymethylene | Polybutylene Terephthalate | Gold | <5 | >100 | <250 | No | No | No | No | No | EAR99 | |||||||||
| 6450.0085 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
| 6450.0105 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
6425.4121
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.62 에서 $2.96로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
| 6450.0065 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
6450.0009
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.402 에서 $2.713로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
| 6450.0025 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
6425.1101
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$1.9375 에서 $2.181로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
| 6450.0035 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
| 6450.0055 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
| 6450.0295 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
6425.3111
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.62 에서 $2.96로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
3003.0452
Switch Key N.O. SPDT 0.03A 28VAC 28VDC 7N PC Pins 20000Cycles Thru-Hole
|
$3.419 에서 $3.992로 변경
단위 당
|
Marquardt Switches | Switch Key | SPDT | Square Button | N.O. | 20000 | Through Hole | PC Pins | 3 | Straight | Polyoxymethylene | Polyamide/Glass Fiber | Gold | Copper/Tin | No | No | No | No | EAR99 | |||||||||||
6425.3131
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.055 에서 $2.196로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 | ||||||||||
6450.0006
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.402 에서 $2.714로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | No | No | No | No | EAR99 | |||||||||||||||
| 6450.0015 Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole |
$2.684 에서 $3.033로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Rectangular Button | N.O. | Through Hole | PC Pins | 2 | Straight | No | ||||||||||||||||||||
6425.4131
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
|
$2.62 에서 $2.96로 변경
단위 당
|
Marquardt Switches | Switch Key | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | 2 | Straight | Thermoplastic | Gold | <5 | >100 | <250 | No | No | No | No | EAR99 |