| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.1 |
| Maximum AC Voltage Rating (V) | 28 |
| Maximum DC Voltage Rating (V) | 28 |
| Minimum Insulation Resistance (MOhm) | >100 |
| Maximum Contact Resistance (mOhm) | <250 |
| Mechanical Life (Cycles) | 1000000 |
| Operating Force (N) | 0.7 |
| Bounce Time (ms) | <5 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Housing Material | Thermoplastic |
| Contact Material | Gold |
| Total Travel (mm) | 1.6 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Body Length (mm) | 13.5 |
| Body Depth (mm) | 13.5 |
| Body Height (mm) | 3.6 |
| Product Length (mm) | 14.4 |
| Product Depth (mm) | 14.4 |
| Product Height (mm) | 11.6 |