knitter-switch Tactile Switch
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TSS 65 K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TSSJ30
Switch Tactile Button Gull Wing 0.02A 15VDC 50000Cycles SMD Tray
|
|
knitter-switch | Switch Tactile | Multi Function | Button | 50000 | Surface Mount | Gull Wing | Straight | Tray | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS650RJ
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 1.96N SMD T/R
|
|
knitter-switch | Switch Tactile | Long Travel | SPST | Round Button | N.O. | 100000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TSS31N
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Rectangular Button | N.O. | 500000 | Surface Mount | J-Lead | Straight | Tape and Reel | >100 | <100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TS24N
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | SPST | Button | N.O. | 200000 | Through Hole | PC Pins | Straight | >100 | <100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS644Y
Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 5.2N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Square Button | N.O. | 50000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TSS313T-RA
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 2.45N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Rectangular Button | N.O. | 50000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 500 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TSS 61 N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TS24R
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | SPST | Button | N.O. | 100000 | Through Hole | PC Pins | Straight | >100 | <100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSSE623R-RA-1
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | Right Angle | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS21N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TS61N-RA
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.6N Bracket Mount/Through Hole
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 200000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TS644R
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 2.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | SPST | Square Button | N.O. | 100000 | Through Hole | PC Pins | Straight | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TS-62R-RA
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.6N Bracket Mount/Through Hole
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 100000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TS 31 S
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.2N Thru-Hole Tube
|
|
knitter-switch | Switch Tactile | SPST | Rectangular Button | N.O. | 50000 | Through Hole | PC Pins | Straight | Tube | >100 | <100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TSS63K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | >100 | <100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TMSE10JRA
Switch Tactile OFF Mom SPST Round Button J-Lead 0.1A 24VDC 3N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Round Button | Momentary | OFF Mom | 100000 | Surface Mount | J-Lead | Right Angle | Tape and Reel | >100 | <100 | No | No | Unknown | EAR99 | No | |||||||||||||
TSSJ-4
Switch Tactile Button Gull Wing 0.05A 12VDC 100000Cycles 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Multi Function | Button | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Stainless Steel | No | No | Unknown | EAR99 | No | ||||||||||||||
TSSJ-5
Switch Tactile Button Gull Wing 0.05A 12VDC 100000Cycles 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Miniature | Button | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Stainless Steel | No | No | Unknown | EAR99 | No | ||||||||||||||
TMS 3
Switch Tactile OFF Mom SPST Round Button J-Lead 0.3A 24VDC 0.6VA 100000Cycles 1.2N SMD Stick
|
|
knitter-switch | Switch Tactile | SPST | Round Button | Momentary | OFF Mom | 100000 | Surface Mount | J-Lead | Straight | Stick | 1000 | 100 | No | No | Unknown | EAR99 | No | |||||||||||||
TSSJ-5J
Switch Tactile N.O./N.C. DPDT Button Gull Wing 0.05A 12VDC 100000Cycles 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Miniature | DPDT | Button | N.O./N.C. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Stainless Steel | No | No | Unknown | EAR99 | No | ||||||||||||
TSSE 600 N-RA-1
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.8N SMD
|
|
knitter-switch | Switch Tactile | SPST | Flush Round Button | N.O. | 500000 | Surface Mount | Gull Wing | Straight | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSSE 623 R-RA
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||
TSS 66 N-T
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 150000Cycles 1.57N SMD
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 150000 | Surface Mount | Gull Wing | Straight | 100 | 100 | Phosphor Bronze | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TMP 1-1
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 50VDC 0.5VA 1000000Cycles 4.5N Thru-Hole
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Stainless Steel | No | No | Unknown | EAR99 | No |