knitter-switch Switch Slide
| 型号 | 价格 | 库存 | 供应商 | 类别 | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MFP120
Switch Slide SPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SPDT | Top Slide | 10000 | Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
MSS3122N-R
Switch Slide ON ON DPDT Side Slide 3A 250VAC 28VDC 20000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | DPDT | Side Slide | ON ON | 20000 | Through Hole | PC Pins | Right Angle | >1000 | <50 | Copper Alloy | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
MFP 2220
Switch Slide DPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | DPDT | Top Slide | 10000 | Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | EAR99 | No | ||||||||||||
MFP 2424
Switch Slide ON ON ON ON DP4T Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | DP4T | Top Slide | ON ON ON ON | 10000 | Through Hole | PC Pins | Straight | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP130
Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | Top Slide | 10000 | Through Hole | PC Pins | Straight | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MMP122-R
Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SPDT | Side Slide | ON ON | 5000 | Through Hole | PC Pins | Right Angle | >100 | <50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP 291 N
Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | DPDT | Top Slide | ON ON | 10000 | Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | EAR99 | No | |||||||||||
MMS228T
Switch Slide ON ON Top Slide 0.3A 24VDC 10000Cycles Gull Wing SMD T/R
|
|
knitter-switch | Switch Slide | Top Slide | ON ON | 10000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 70 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP1323
Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | Top Slide | 10000 | Through Hole | PC Pins | Straight | 100 | 30 | Copper Alloy | No | No | Unknown | EAR99 | No | |||||||||||||
MFP213N
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | DPDT | Top Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
ASE1D-RA
Switch Slide ON ON SPDT Side Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | SPDT | Side Slide | ON ON | 60000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 500 | 50 | Phosphor Bronze | No | No | Unknown | EAR99 | Yes | Yes | ||||||||||
MFS106D
Switch Slide ON ON SPDT Top Slide 5A 250VAC 28VDC 20000Cycles Solder Tag Panel Mount
|
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 20000 | Panel Mount | Solder Tag | Straight | >1000 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP230
Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | Top Slide | 10000 | Through Hole | PC Pins | Straight | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MFP 130 R
Switch Slide Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | Side Slide | 10000 | Through Hole | PC Pins | Right Angle | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MFP213P
Switch Slide ON ON ON Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | Top Slide | ON ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | EAR99 | No | ||||||||||||
MFP113D
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MMP134-R
Switch Slide ON ON ON SP3T Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SP3T | Side Slide | ON ON ON | 5000 | Through Hole | PC Pins | Right Angle | >100 | <50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MMS238T
Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC 5000Cycles Gull Wing SMD T/R
|
|
knitter-switch | Switch Slide | DP3T | Top Slide | ON ON ON | 5000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 70 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
MFP191D
Switch Slide ON ON SPDT Top Slide 0.3A 125VAC 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 10000 | Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | EAR99 | No | |||||||||||
MFP 201 N
Switch Slide ON ON DPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | DPDT | Top Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Straight | 100 | 30 | Copper Alloy | No | No | Unknown | EAR99 | No | |||||||||||
MMP121-R
Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SPDT | Side Slide | ON ON | 5000 | 5000 | Through Hole | PC Pins | Right Angle | 100 | 50 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
MMS224
Switch Slide ON ON Side Slide 0.2A 12VDC 5000Cycles Gull Wing SMD Box
|
|
knitter-switch | Switch Slide | Side Slide | ON ON | 5000 | Surface Mount | Gull Wing | Right Angle | Box | >100 | <70 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP106-D
Switch Slide ON ON SPDT Top Slide 5A 250VAC 28VDC 20000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 20000 | Through Hole | PC Pins | Straight | >1000 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP 2320
Switch Slide ON ON ON ON DP4T Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | DP4T | Top Slide | ON ON ON ON | 10000 | Through Hole | PC Pins | Straight | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MMP121
Switch Slide ON ON SPDT Top Slide 0.1A 30VDC 15000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 15000 | Through Hole | PC Pins | Straight | 100 | 70 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No |