knitter-switch Push Button Switches
| 型号 | 价格 | 库存 | 供应商 | 类别 | Switch Function | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPG206R
Switch Push Button Mom ON DPDT Round Button 6A 250VAC 30VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | Momentary | DPDT | Round Button | Mom ON | 30000 | Panel Mount | Solder Lug | Straight | 1000 | 20 | Brass | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DPWL 1 CG-RR
Switch Push Button OFF Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | Momentary | SPST | Curved Round Button | OFF Mom | 1000000 | Panel Mount | Solder Lug | Straight | >1000 | <50 | Silver | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DPWL 1 CG-RG
Switch Push Button OFF Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | Momentary | SPST | Curved Round Button | OFF Mom | 1000000 | Panel Mount | Solder Lug | Straight | >1000 | <50 | Silver | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
FP1F-RA
Switch Push Button ON Mom SPDT Round Plunger 28VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
knitter-switch | Switch Push Button | Momentary | SPDT | Round Plunger | ON Mom | 30000 | Through Hole | PC Pins | Right Angle | 500 | 100 | Phosphor Bronze | No | No | Unknown | EAR99 | No | |||||||||||
MPA206R
Switch Push Button ON Mom DPDT Round Button 6A 250VAC 30VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | Momentary | DPDT | Round Button | ON Mom | 30000 | Panel Mount | Solder Lug | Straight | 1000 | 20 | Coin Silver/Copper Alloy | No | No | Unknown | EAR99 | Yes | Yes | ||||||||||
MPA 306 D
Switch Push Button ON ON 3PDT Round Button 6A 250VAC 30VDC Alternate Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | Alternate | 3PDT | Round Button | ON ON | 30000 | Panel Mount | Solder Lug | Straight | 1000 | 20 | Copper Alloy | No | No | Unknown | EAR99 | Yes | Yes | ||||||||||
TSP 1C-RA
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
|
|
knitter-switch | Switch Push Button | Momentary | SPST | Round Plunger | OFF Mom | 30000 | 50000 | Through Hole | PC Pins | Right Angle | Tray | 1000 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
FP2F
Switch Push Button ON Mom DPDT Round Plunger 28VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
knitter-switch | Switch Push Button | Momentary | DPDT | Round Plunger | ON Mom | 30000 | Through Hole | PC Pins | Straight | 500 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TSSL 3 W GR
Switch Push Button N.O. SPST Rectangular Button 0.05A 12VDC SMD Gull Wing
|
|
knitter-switch | Switch Push Button | SPST | Rectangular Button | N.O. | 30000 | 50000 | Surface Mount | Gull Wing | Straight | >100 | <100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
APE 2 F-RA
Switch Push Button ON Mom DPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
knitter-switch | Switch Push Button | Momentary | DPDT | Round Plunger | ON Mom | 60000 | Through Hole | PC Pins | Right Angle | 500 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MPE106D
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | Alternate | SPDT | Round Plunger | ON ON | 30000 | Panel Mount | Solder Lug | Straight | 1000 | 20 | Brass | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
MPG106D
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Panel Mount Solder Tag
|
|
knitter-switch | Switch Push Button | SPDT | Round Plunger | ON ON | 30000 | Panel Mount | Solder Tag | Straight | >1000 | <10 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
MPA206N
Switch Push Button ON ON DPDT Round Button 6A 250VAC 30VDC Alternate Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | Alternate | DPDT | Round Button | ON ON | 30000 | Panel Mount | Solder Lug | Straight | 1000 | 20 | Coin Silver/Copper Alloy | No | No | Unknown | EAR99 | Yes | Yes | ||||||||||
MPS103F
Switch Push Button (ON) ON SPDT Round Plunger 3A 125VAC 30VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | Momentary | SPDT | Round Plunger | (ON) ON | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 10 | Copper Alloy | No | No | Unknown | EAR99 | Yes | Yes | |||||||||
MPG206N
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | Alternate | DPDT | Round Plunger | ON ON | 30000 | Panel Mount | Solder Lug | Straight | 1000 | 20 | Brass | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |