Illinois Capacitor Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HES551G450V4C
Cap Aluminum Lytic 550uF 450V 0% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.15 Ohm 3.6A 1000h 105°C
|
库存
1
$81.25
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 550uF | 450VDC | 0% to 50% | 0.15 | Standard | Aluminum Cylindrical Can | 3.6 | 1492.48@5Min | Screw | 1000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
FCP1913H104J-E2
Cap Film 0.1uF 50V PPS 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
库存
5
$0.3162
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Stacked | 0.1uF | 50VDC | 5% | Stacked | PPS | 1913 | 4.8 X 3.3 X 2 | 2 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DPPM10D1K-F
Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105°C
|
库存
1,300
从 $0.9846 到 $1.2291
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Snubber | 0.001uF | 1000VDC|450VAC | 10% | Wound | 21 | Radial | PP | Excellent High Frequency|High Current Capabilities|High dV/dt Characteristics|Low Inductance|Self Healing | 2 | 25 X 6.5 X 11.5 | 11.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME6S47K-F
Cap Film 0.047uF 630V PET 10%( 12.5 X 7 X 13.5mm) Radial 10mm 125°C
|
库存
893
从 $0.62 到 $0.99
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Capacitor | 0.047uF | 630VDC|250VAC | 10% | Wound | 10 | Radial | PET | Mini Dipped | 2 | 12.5 X 7 X 13.5 | 13.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME2P33K-F
Cap Film 0.33uF 250V PET 10%( 12.5 X 7 X 12mm) Radial 10mm 125°C
|
库存
1,500
从 $0.80 到 $0.99
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Capacitor | 0.33uF | 250VDC|160VAC | 10% | Wound | 10 | Radial | PET | Mini Dipped | 2 | 12.5 X 7 X 12 | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME10S1K-F
Cap Film 0.01uF 1000V PET 10%( 15.5 X 6 X 11mm) Radial 12.5mm 125°C
|
库存
500
$0.4617
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Capacitor | 0.01uF | 1000VDC|250VAC | 10% | Wound | 12.5 | Radial | PET | Low Cost|Small Size | 2 | 15.5 X 6 X 11 | 11(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME10P22K-F
Cap Film 0.22uF 1000V PET 10%( 26 X 12 X 23mm) Radial 22.5mm 125°C
|
库存
1
$0.6426
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Capacitor | 0.22uF | 1000VDC|250VAC | 10% | Wound | 22.5 | Radial | PET | Mini Dipped | 2 | 26 X 12 X 23 | 23(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DCMC102T450BB2B
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.137 Ohm 4.3A 2000h 85°C
|
库存
13
$36.09
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 1000uF | 450VDC | -10% to 50% | 0.137 | Standard | Aluminum Cylindrical Can | 4.3 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 50.8 X 79.38 | 79.38 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CGS381T350R4C
Cap Aluminum Lytic 380uF 350V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.318 Ohm 2A 2000h 85°C
|
库存
44
$26.07
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 380uF | 350VDC | -10% to 50% | 0.318 | Standard | Aluminum Cylindrical Can | 2 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS152T450X5C
Cap Aluminum Lytic 1500uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.057 Ohm 8.1A 2000h 85°C
|
库存
3
$105.91
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 1500uF | 450VDC | -10% to 50% | 0.057 | Standard | Aluminum Cylindrical Can | 8.1 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 130.18 | 130.18(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS112U150R4C
Cap Aluminum Lytic 1100uF 150V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.064 Ohm 4.4A 2000h 85°C
|
库存
1
$6.256
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 1100uF | 150VDC | -10% to 75% | 0.064 | Standard | Aluminum Cylindrical Can | 4.4 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS103U075V3C
Cap Aluminum Lytic 10000uF 75V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.041 Ohm 6.2A 2000h 85°C
|
库存
5
$34.37
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 10000uF | 75VDC | -10% to 75% | 0.041 | Standard | Aluminum Cylindrical Can | 6.2 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15FC561FO3
Cap Mica 560pF 300V 1% (11.7 X 5.3 X 9.7mm) Radial 5.9mm 125°C T/R
|
库存
560
$2.356
每个
|
Illinois Capacitor | 云母电容器 | 560pF | 300VDC | 1% | 5.9 | Radial | 11.7 X 5.3 X 9.7 | 9.7(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AVS475M35B12T-F
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 42.4 Ohm 0.022A 2000h 85°C T/R Automotive AEC-Q200
|
库存
1,900
从 $0.1013 到 $0.1116
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 4.7uF | 35VDC | 20% | 42.4 | Standard | Cylindrical | 0.022 | 3@2Min | 0.12 | 2000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
AVE106M16A12T-F
Cap Aluminum Lytic 10uF 16V 20% (3 X 5.3mm) SMD 33.16 Ohm 0.014A 2000h 85°C T/R
|
库存
2
$0.1052
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 10uF | 16VDC | 20% | 33.16 | Low | Cylindrical | 0.014 | 3@2Min | 0.2 | 2000 | 2 | A | 3 X 5.3 | 5.3 | 3 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFK477M10F24T-F
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
库存
14
从 $0.1605 到 $0.1632
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 470uF | 10VDC | 20% | 0.16 | Low | Cylindrical | 0.6 | 47@2Min | 0.19 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK477M16F24T-F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
库存
39
$0.5284
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 470uF | 16VDC | 20% | 0.16 | Low | Cylindrical | 0.6 | 75.2@2Min | 0.16 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK338M16P44T-F
Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
库存
775
$1.871
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 3300uF | 16VDC | 20% | 0.035 | Low | Cylindrical | 1.8 | 528@2Min | 0.2 | 5000 | 2 | P | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
942C12P9K-F
Cap Film 0.9uF 1200V PP 10%( 31 X 64mm) Axial 0.005 Ohm 105°C
|
库存
718
从 $11.95 到 $12.91
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Pulse | 0.9uF | 1200VDC|430VAC | 10% | 0.005 | Wound | Axial | PP | 31 X 64 | 31(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
478TTA050M
Cap Aluminum Lytic 4700uF 50V 20% (22 X 51mm) Axial 0.705 Ohm 2.51A 2000h 85°C
|
库存
50
从 $6.332 到 $10.722
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 4700uF | 50VDC | 20% | 0.705 | Standard | 2.51 | 7050@1Min|2350@2Min | 0.12 | Axial | 2000 | 2 | 22 X 51 | 51 | 22 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
381LR681M200K022
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2.42A 3000h 105°C
|
库存
113
$2.17
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 680uF | 200VDC | 20% | 0.219 | Extreme Low | Aluminum Cylindrical Can | 2.42 | 4000@5Min | 10 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
227KXM035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 0.9043 Ohm 0.98A 3000h 105°C
|
库存
15
从 $0.0432 到 $0.1365
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 220uF | 35VDC | 20% | 0.9043 | Low | Aluminum Cylindrical Can | 0.98 | 77@2Min | 3.5 | 0.12 | Radial | 3000 | 2 | 8 X 16 | 16 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
168102J100A-F
Cap Film 0.001uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
库存
1,147
从 $0.4873 到 $0.6338
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.001uF | 100VDC|63VAC | 5% | Wound | 5 | Radial | PET | Low Leakage Current|Non Inductive Wound|Non Polar | 2 | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CD15FD201JO3F
Cap Mica 200pF 500V 5% (11.7 X 4.8 X 9.7mm) Radial 5.9mm 125°C
|
库存
1,500
从 $1.88 到 $2.36
每个
|
Illinois Capacitor | 云母电容器 | 200pF | 500VDC | 5% | 5.9 | Radial | 11.7 X 4.8 X 9.7 | 9.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD15ED200DO3F
Cap Mica 20pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
库存
100
从 $1.87 到 $2.064
每个
|
Illinois Capacitor | 云母电容器 | 20pF | 500VDC | 0.5pF | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |