Illinois CapacitorCD15FC561FO3云母电容器
Cap Mica 560pF 300V 1% (11.7 X 5.3 X 9.7mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.0020 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 560pF | |
| 1% | |
| 300VDC | |
| Radial | |
| 5.9 | |
| 11.7 X 5.3 X 9.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.7(Max) | |
| 5.3(Max) | |
| 9.7(Max) | |
| 0.6 | |
| 9.7(Max) | |
| Through Hole |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD15FC561FO3 capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. The CD15FC561FO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 560pF. This product is 11.7(Max) mm long, 9.7(Max) mm tall and 5.3(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
