Illinois Capacitor Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108TTA016M
Cap Aluminum Lytic 1000uF 16V 20% (10 X 26mm) Axial 0.3316 Ohm 0.7A 2000h 85°C
|
库存
2
$1.6686
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 1000uF | 16VDC | 20% | 0.3316 | Standard | 0.7 | 480@1Min|160@2Min | 0.2 | Axial | 2000 | 2 | 10 X 26 | 26 | 10 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
SKA010M063
Cap Aluminum Lytic 1uF 63V 20% Axial 85°C
|
库存
3,842
从 $0.156 到 $0.163
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 1uF | 63VDC | 20% | Standard | Aluminum Cylindrical Can | Axial | 2 | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
CD42FD473JO3F
Cap Mica 0.047uF 500V 5% (37.3 X 11.4 X 23.1mm) Radial 27mm 125°C
|
库存
24
从 $65.59 到 $70.85
每个
|
Illinois Capacitor | 云母电容器 | 0.047uF | 500VDC | 5% | 27 | Radial | 37.3 X 11.4 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS251T250R2C
Cap Aluminum Lytic 250uF 250V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.278 Ohm 1.6A 2000h 85°C
|
库存
19
从 $46.81 到 $47.24
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 250uF | 250VDC | -10% to 50% | 0.278 | Standard | Aluminum Cylindrical Can | 1.6 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS153U100W5L
Cap Aluminum Lytic 15000uF 100V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.043 Ohm 8.6A 2000h 85°C
|
库存
12
$37.53
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 15000uF | 100VDC | -10% to 75% | 0.043 | Standard | Aluminum Cylindrical Can | 8.6 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
WMF4D1KR-F+AB
Cap Film 0.001uF 400V PET 10% (4.8 X 17.4mm) Axial 125°C
|
库存
1,000
从 $0.60 到 $0.62
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.001uF | 400VDC|200VAC | 10% | Axial | PET | 4.8 X 17.4 | 4.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CD19FD501JO3
Cap Mica 500pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
|
库存
150
从 $2.76 到 $3.64
每个
|
Illinois Capacitor | 云母电容器 | 500pF | 500VDC | 5% | 8.7 | Radial | 16.3 X 5.1 X 13 | 13(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLP171M450EA1A
Cap Aluminum Lytic 170uF 450V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 25.4mm 0.973 Ohm 1.3A 2000h 85°C
|
库存
5
从 $185.58 到 $234.60
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 170uF | 450VDC | 20% | 0.973 | Standard | Flatpack | 1.3 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
CDV16FF221JO3
Cap Mica 220pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125°C
|
库存
100
$2.90
每个
|
Illinois Capacitor | 云母电容器 | 220pF | 1000VDC|350VAC | 5% | 5.9 | Radial | 10.9 X 3.8 X 11.7 | 11.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CDV16FF561JO3F
Cap Mica 560pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
|
库存
250
从 $2.404 到 $2.427
每个
|
Illinois Capacitor | 云母电容器 | 560pF | 1000VDC|350VAC | 5% | 5.9 | Radial | 11.7 X 4.4 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS801T450V4L
Cap Aluminum Lytic 800uF 450V -10% to 50% (50.8 X 117.48mm) Clamp Mount Screw 0.108 Ohm 4.4A 2000h 85°C
|
库存
13
从 $83.88 到 $84.72
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 800uF | 450VDC | -10% to 50% | 0.108 | Standard | Aluminum Cylindrical Can | 4.4 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 117.48 | 117.48(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD6ED300JO3
Cap Mica 30pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C
|
库存
100
从 $7.14 到 $9.45
每个
|
Illinois Capacitor | 云母电容器 | 30pF | 500VDC | 5% | 4.4 | Radial | 7 X 2.4 X 4.4 | 4.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
106CKH050M
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.579 Ohm 0.055A 2000h 105°C
|
库存
4,596
从 $0.0555 到 $0.0594
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 10uF | 50VDC | 20% | 16.579 | Standard | Aluminum Cylindrical Can | 0.055 | 15@1Min|5@2Min | 2 | 0.1 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
CG801U050R2C
Cap Aluminum Lytic 800uF 50V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw 0.072 Ohm 3.2A 2000h 85°C
|
库存
100
$13.30
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 800uF | 50VDC | -10% to 75% | 0.072 | Standard | Aluminum Cylindrical Can | 3.2 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FD751FO3F
Cap Mica 750pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
|
库存
4
$1.565
每个
|
Illinois Capacitor | 云母电容器 | 750pF | 500VDC | 1% | 8.7 | Radial | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CDV16FF471JO3
Cap Mica 470pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125°C
|
库存
10
$2.221
每个
|
Illinois Capacitor | 云母电容器 | 470pF | 1000VDC|350VAC | 5% | 5.9 | Radial | 11.4 X 4.1 X 11.9 | 11.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
DME2W2P2K-F
Cap Film 2.2uF 250V PET 10%( 26 X 9 X 17mm) Radial 22.5mm 125°C
|
库存
800
从 $1.64 到 $1.78
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Capacitor | 2.2uF | 250VDC|160VAC | 10% | Wound | 22.5 | Radial | PET | Mini Dipped | 2 | 26 X 9 X 17 | 17(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
FCP1206C333J-H2
Cap Film 0.033uF 16V PPS 5%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
库存
2,900
从 $0.0439 到 $0.1099
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Stacked | 0.033uF | 16VDC | 5% | Stacked | PPS | 1206 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
M20R104M5-F
Cap Ceramic 0.1uF 50V X7R 20% Radial 2.54mm 125°C
|
库存
9
$0.1334
每个
|
Illinois Capacitor | 多层陶瓷电容器 | 0.1uF | 50VDC | 20% | No | Standard | 2.54 | Radial | X7R | 2 | Dipped | 5.08 X 3.81 X 6.604 | 6.604(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| PLA8 Cap Accessories Up Wire Cap |
库存
17
$3.82
每个
|
Illinois Capacitor | 电容器配件 | Up Wire Cap | Capacitor Aluminum Electrolytic | 52.4 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CDV16FF911JO3F
Cap Mica 910pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
|
库存
1
$1.377
每个
|
Illinois Capacitor | 云母电容器 | 910pF | 1000VDC|350VAC | 5% | 5.9 | Radial | 11.7 X 4.4 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
160103K630C-F
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
|
库存
5
$0.2703
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.01uF | 630VDC|220VAC | 10% | Wound | 10 | Radial | PET | 13 X 4 X 9.5 | 9.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
103MSR102K
Cap Film 0.01uF 1000V PET 10%( 14 X 7 X 11.5mm) Radial 10mm 125°C
|
库存
10,168
$0.1115
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.01uF | 1000VDC|250VAC | 10% | 10 | Radial | PET | 2 | 14 X 7 X 11.5 | 11.5(Max) | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MC12FF500F-F
Cap Mica 50pF 1000V 1%( 3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
库存
2
$2.413
每个
|
Illinois Capacitor | 云母电容器 | 50pF | 1000VDC | 1% | Flat | 1210 | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC08EA270J-F
Cap Mica 27pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
|
库存
127
$1.35
每个
|
Illinois Capacitor | 云母电容器 | 27pF | 100VDC | 5% | Flat | 0805 | 2 X 1.25 X 1.4 | 1.4(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No |