Illinois CapacitorCDV16FF221JO3云母电容器
Cap Mica 220pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 5% | |
| 1000VDC|350VAC | |
| Radial | |
| 5.9 | |
| 10.9 X 3.8 X 11.7 | |
| -55 | |
| 125 | |
| 10.9(Max) | |
| 3.8(Max) | |
| 11.7(Max) | |
| 0.8 | |
| 11.7(Max) | |
| Through Hole |
This CDV16FF221JO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. The CDV16FF221JO3 silver mica capacitor has a radial termination style. Its capacitance value is 220pF. This product is 10.9(Max) mm long, 11.7(Max) mm tall and 3.8(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

