Honeywell 可变电阻器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 29M945 Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
364X5K
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Trimmer | 5K | 10% | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 4.83 | 11.05 | No | No | No | No | No | EAR99 | No | ||||
392050M8715
Res Conductive Plastic POT 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 28.68mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 2K | 20% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 28.68 | 13.08 | No | No | No | EAR99 | No | ||||||||
| D12324 Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
590SX1N56S102SP
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.93 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | |||||
| GS8367B Industrial Motion Potentiometers |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
53C22500
Res Conductive Plastic POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 2.5K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||
| 50031688-001-090 Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JA1N056S253UA
Res POT 25K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 25K | 10% | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | ||||||
| 380019073290014 Potentiometers Resistive And Optical |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
F78SB103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||
| 620014003850039 Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
392074M8792
Res Conductive Plastic POT 10K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 29.36mm) J-Hook Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 29.36 | 13.08 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
364W20K
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Trimmer | 20K | 10% | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | ||||
392JA100K
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 100K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
590SX1N56S502SP
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 5K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.93 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | |||||
392C32500
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 2.5K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 38.89 | 13.08 | No | No | No | EAR99 | No | ||||||||
F78SC103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
从 $279.77 到 $289.87
每个
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||
| CAX200BLB-ASB Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
53C2100
Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 100 | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||
574SX1M48S103SD
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 20% | Conductive Plastic | Lin | Pin | 6.35 | 1(Elec)|1(Mech) | 1 | 25.25 | 28.27 | 21.08 | No | No | No | No | No | EAR99 | No | |||||
| 485000M9641 2 W Conductive Plastic Potentiometers |
|
Honeywell | 电阻微调器、电位计及变阻器 | Conductive Plastic | No | No | No | EAR99 | No | ||||||||||||||||||
| VS3881K Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
| 380000M8643 Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (27.79 X 36.7 X 36.12mm) Solder Lug Panel Mount |
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.79 | 36.12 | 36.7 | No | No | No | EAR99 | No | |||||||
380C1500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 500K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.07 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No |