Honeywell Power Relays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZR-MY4-1-DC12V
Power Relay 12VDC 3A 4PDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 12 | 75 | 160 | 9VDC | 1.2VDC | 250 | 125 | 3 | 72W|660VA | 20 | No | No | Non-Latching | Socket | Solder Lug | 14 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZRMY2N1AC110120V
Power Relay 110/120VAC 5A DPDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | DPDT | 2 Form C | 110|120 | 9.2 | 4.43K | 90VAC | 36VAC | 250 | 125 | 5 | 120W|1.1kVA | 20 | Yes | No | Non-Latching | Socket | Solder Lug | 8 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | EAR99 | No | ||||||
SZR-LY2-N1-AC220V
Power Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket
|
|
Honeywell | Power Relays | DPDT | 2 Form C | 220 | 5.8 | 12.95K | 176VAC | 66VAC | 250 | 125 | 10 | 240W|1.1kVA | 25 | Yes | No | Non-Latching | Socket | Solder Lug | 8 | Dust Cover | 35 | 21.5 | 42.4 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-MY2-1P-DC24V
Power Relay 24VDC 5A DPDT(21.5x28x36)mm THT
|
|
Honeywell | Power Relays | DPDT | 2 Form C | 24 | 36.9 | 650 | 19.2VDC | 2.4VDC | 250 | 125 | 5 | 120W|1.1kVA | 20 | No | No | Non-Latching | Through Hole | PC Pin | 8 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-MY2-N1-DC24V
Power Relay 24VDC 5A DPDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | DPDT | 2 Form C | 24 | 36.9 | 650 | 19.2VDC | 2.4VDC | 250 | 125 | 5 | 120W|1.1kVA | 20 | Yes | No | Non-Latching | Socket | Solder Lug | 8 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-MY4-1-AC220V
Power Relay 220VAC 3A 4PDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 220 | 5.8 | 12.95K | 165VAC | 66VAC | 250 | 125 | 3 | 72W|660VA | 20 | No | No | Non-Latching | Socket | Solder Lug | 14 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-MY2-1-DC24V
Power Relay 24VDC 5A DPDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | DPDT | 2 Form C | 24 | 36.9 | 650 | 19.2VDC | 2.4VDC | 250 | 125 | 5 | 120W|1.1kVA | 20 | No | No | Non-Latching | Socket | Solder Lug | 8 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-LY4-1-AC24V
Power Relay 24VAC 10A 4PDT(41.5x28x42.4)mm Socket
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 24 | 80 | 78 | 19.2VAC | 7.2VAC | 250 | 125 | 10 | 240W|1.1kVA | 25 | No | No | Non-Latching | Socket | Solder Lug | 14 | Dust Cover | 65 | 41.5 | 42.4 | 28 | No | No | No | No | EAR99 | No | ||||||
SZRLY21AC110120V
Power Relay 110/120VAC 10A DPDT(21.5x28x42.4)mm Socket
|
|
Honeywell | Power Relays | DPDT | 2 Form C | 110|120 | 9.2 | 4.43K | 96VAC | 36VAC | 250 | 125 | 10 | 240W|1.1kVA | 25 | No | No | Non-Latching | Socket | Solder Lug | 8 | Dust Cover | 35 | 21.5 | 42.4 | 28 | No | No | No | No | EAR99 | No | ||||||
SZR-MY4-X1-DC24V
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 24 | 36.9 | 650 | 19.2VDC | 2.4VDC | 250 | 125 | 3 | 72W|660VA | 20 | Yes | Yes | Non-Latching | Socket | Solder Lug | 14 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-LY2-1-DC24V
Power Relay 24VDC 10A DPDT(21.5x28x42.4)mm Socket
|
|
Honeywell | Power Relays | DPDT | 2 Form C | 24 | 36.9 | 650 | 19.2VDC | 2.4VDC | 250 | 125 | 10 | 240W|1.1kVA | 25 | No | No | Non-Latching | Socket | Solder Lug | 8 | Dust Cover | 35 | 21.5 | 42.4 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-LY4-1P-DC24V
Power Relay 24VDC 10A 4PDT(21.5x28x36.1)mm THT
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 24 | 69 | 350 | 19.2VDC | 2.4VDC | 250 | 125 | 10 | 240W|1.1kVA | 25 | No | No | Non-Latching | Through Hole | PC Pin | 14 | Dust Cover | 65 | 21.5 | 36.1 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-MY4-1-DC24V
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 24 | 36.9 | 650 | 19.2VDC | 2.4VDC | 250 | 125 | 3 | 72W|660VA | 20 | No | No | Non-Latching | Socket | Solder Lug | 14 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZRMY41PAC110120V
Power Relay 110/120VAC 3A 4PDT(21.5x28x36)mm THT
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 110|120 | 9.2 | 4.43K | 90VAC | 36VAC | 250 | 125 | 3 | 72W|660VA | 20 | No | No | Non-Latching | Through Hole | PC Pin | 14 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | EAR99 | No | ||||||
SZRMY21PAC110120V
Power Relay 110/120VAC 5A DPDT(21.5x28x36)mm THT
|
从 $23.80 到 $26.05
每个
|
Honeywell | Power Relays | DPDT | 2 Form C | 110|120 | 9.2 | 4.43K | 90VAC | 36VAC | 250 | 125 | 5 | 120W|1.1kVA | 20 | No | No | Non-Latching | Through Hole | PC Pin | 8 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | EAR99 | No | ||||||
SZR-MY4-N1-DC12V
Power Relay 12VDC 3A 4PDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 12 | 75 | 160 | 9VDC | 1.2VDC | 250 | 125 | 3 | 72W|660VA | 20 | Yes | No | Non-Latching | Socket | Solder Lug | 14 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-MY2-1-DC12V
Power Relay 12VDC 5A DPDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | DPDT | 2 Form C | 12 | 75 | 160 | 9VDC | 1.2VDC | 250 | 125 | 5 | 120W|1.1kVA | 20 | No | No | Non-Latching | Socket | Solder Lug | 8 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZR-LY2-N1-DC12V
Power Relay 12VDC 10A DPDT(21.5x28x42.4)mm Socket
|
|
Honeywell | Power Relays | DPDT | 2 Form C | 12 | 75 | 160 | 9.6VAC | 1.2VAC | 250 | 125 | 10 | 240W|1.1kVA | 25 | Yes | No | Non-Latching | Socket | Solder Lug | 8 | Dust Cover | 35 | 21.5 | 42.4 | 28 | No | No | No | No | No | EAR99 | No | |||||
SZRLY41PAC110120V
Power Relay 110/120VAC 10A 4PDT(21.5x28x36.1)mm THT
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 110|120 | 21.8 | 2.2K | 96VAC | 36VAC | 250 | 125 | 10 | 240W|1.1kVA | 25 | No | No | Non-Latching | Through Hole | PC Pin | 14 | Dust Cover | 65 | 21.5 | 36.1 | 28 | No | No | No | No | EAR99 | No | ||||||
SZR-MY4-1P-DC24V
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm THT
|
|
Honeywell | Power Relays | 4PDT | 4 Form C | 24 | 36.9 | 650 | 19.2VDC | 2.4VDC | 250 | 125 | 3 | 72W|660VA | 20 | No | No | Non-Latching | Through Hole | PC Pin | 14 | Dust Cover | 35 | 21.5 | 36 | 28 | No | No | No | No | No | EAR99 | No |