| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage (V) | 110|120 |
| Coil Current (mA) | 9.2 |
| Coil Resistance (Ohm) | 4.43K |
| Maximum Contact Resistance (mOhm) | 50 |
| Maximum Pick-Up Voltage | 90VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 5 |
| Maximum Switching Power | 120W|1.1kVA |
| Operate Time (ms) | 20 |
| Release Time (ms) | 20 |
| Mechanical Life (Operations) | 50000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 75 |
| Package Type | Dust Cover |
| Product Weight (g) | 35 |
| Product Length (mm) | 21.5 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 36 |