EVERLIGHT Electronics Co., Ltd 继电器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Input Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Life Cycle | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| EL460A Relay SSR 50mA 1.5V DC-IN 0.05A 600V AC-OUT 4-Pin DIP Tube |
|
Everlight Electronics | 固态继电器 | DC | 1.5 | 1.18(Typ) | 600 | 0.05 | 50 | AC | MOSFET | 5000 | 1 Form A | Tube | 4 | DIP | DIP | No | No | No | No | EAR99 | ||||||||
EL425A
Relay SSR 1.5V DC-IN 0.15A 600V DC-OUT 4-Pin DIP Tube
|
从 $0.9659 到 $1.0574
每个
|
Everlight Electronics | 固态继电器 | DC | 1.5 | 600 | 0.15 | DC | FET | 5000 | 1 Form A | Active | Tube | 4 | DIP | DIP | No | No | No | No | EAR99 | |||||||||
ELM440A(TA)-G
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC-OUT 4-Pin SOP T/R
|
|
Everlight Electronics | 固态继电器 | DC | 1.5 | 1.18(Typ) | 400 | 0.12 | 50 | AC | MOSFET | 3750(RMS) | 1 Form A | Tape and Reel | 4 | SOP | SO | Unknown | No | No | No | No | EAR99 | |||||||
EL406A
Photo Coupler, Solid State Relay
|
从 $0.894 到 $1.2871
每个
|
Everlight Electronics | 固态继电器 | 4 | DIP | DIP | No | No | No | No | EAR99 | |||||||||||||||||||
| EL406AS1(TA) Relay SSR 50mA 1.5V DC-IN 0.55A 60V DC-OUT 4-Pin DIP SMD T/R |
|
Everlight Electronics | 固态继电器 | DC | 1.5 | 1.18(Typ) | 60 | 0.55 | 50 | DC | FET | 1 | 5000(RMS) | 3 | 0.5 | 1 Form A | Tape and Reel | 4 | DIP SMD | DIP | EAR99 |