Everlight ElectronicsEL406AS1(TA)固态继电器
Relay SSR 50mA 1.5V DC-IN 0.55A 60V DC-OUT 4-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| DC | |
| 1.18(Typ) | |
| 1.5 | |
| 50 | |
| 60 | |
| 0.55 | |
| FET | |
| DC | |
| 550(Max) | |
| 5000(RMS) | |
| 1 | |
| 550 | |
| 3 | |
| 0.5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 mm |
| Package Width | 6.5 mm |
| Package Length | 4.58 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。