ebm-papst 风扇
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| A2D170-AA04-02 AC Fan Axial Ball Bearing 230V/400V |
库存
9
$218.49
每个
|
ebm-papst | 排风机和风扇 | AC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
3318NN
DC Fan Axial Ball Bearing 48V 36V to 60V 47CFM 35dB 92 X 92 X 32mm
|
库存
58
从 $33.68 到 $36.44
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 36 to 60 | 2650 | 47 | 35 | Ball | Square | 92 X 92 X 32 | Axial | 1900 | 92 | 32 | 92 | Fiber Glass Reinforced Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
DV5212N
DC Fan Axial Ball Bearing 12V 9V to 15V 159CFM 56dB 127 X 127 X 38mm
|
库存
101
从 $86.45 到 $93.48
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 9 to 15 | 5000 | 159 | 56 | Ball | Square | 127 X 127 X 38 | Axial | 127 | 38 | 127 | Fiber Glass Reinforced Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
3412G
DC Fan Axial Sleeve Bearing 12V 7V to 15V 49CFM 36dB 92 X 92 X 25.4mm
|
库存
8
$20.94
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 7 to 15 | 49 | 36 | Sleeve | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Polybutylene Terephthalate Polymer | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
| R3G190-RA03-06 AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 240V 190 X 70.5mm |
库存
3
$91.69
每个
|
ebm-papst | 排风机和风扇 | AC Motorized Impeller | 200 to 240 | 0.08 | 860 | Ball | Round | 190 X 70.5 | Centrifugal | 840 | 70.5 | DieCast Aluminum | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
FT-170-300-001
DC Fan Axial Ball Bearing 12V 6V to 15V 300CFM 50dB 482.6 X 211 X 43mm
|
库存
5
$390.81
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 6 to 15 | 300 | 50 | Ball | Rectangular | 482.6 X 211 X 43 | Axial | 1361 | 482.6 | 43 | 211 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||
| 4418L DC Fan Axial Ball Bearing 48V 36V to 60V 88.3CFM 37dB 119 X 119 X 38mm Low Speed |
库存
9
$41.01
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 36 to 60 | 2700 | 88.3 | 37 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Polybutylene Terephthalate Polymer | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
| DV5214/2NP-230 Axial Fan |
库存
15
从 $83.88 到 $91.01
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
FT-170-318-001
AC Fan Axial Sintec-Sleeve Bearing 115V 318CFM 56dB
|
库存
2
$425.46
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 318 | 56 | Sintec-Sleeve | Axial | 482.6 | 43 | 211 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
4840N
AC Fan Axial Sintec-Sleeve Bearing 115V 50CFM 26dB 119 X 119 X 38mm
|
库存
31
从 $51.28 到 $55.64
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 1650 | 50 | 26 | Sintec-Sleeve | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
4418N
DC Fan Axial Ball Bearing 48V 36V to 60V 120.7CFM 46dB 119 X 119 X 38mm
|
库存
22
$41.01
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 36 to 60 | 3650 | 120.7 | 46 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Polybutylene Terephthalate Polymer | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
AF80-00135 48V P/2 16.500
DC Fan Axial Ball Bearing 48V 36V to 60V 129.5CFM 77dB 80 X 80 X 38mm
|
库存
25
从 $81.08 到 $87.98
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 36 to 60 | 1 | 16500 | 129.5 | 0.005inH2O | 77 | Ball | Square | 80 X 80 X 38 | Axial | 220 | 80 | 38 | 80 | Plastic | No | EAR99 | No | ||||||||||||
RER125-19/12N
DC Motorized Impeller Centrifugal Ball Bearing 12V 7V to 15V 64.7CFM 47dB
|
库存
2
$59.49
每个
|
ebm-papst | 排风机和风扇 | DC Motorized Impeller | 7 to 15 | 2650 | 64.7 | 47 | Ball | Centrifugal | 35 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
| 5656SU-007 AC Tube Axial Fan |
库存
236
从 $92.89 到 $122.96
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
RER160-28/56S
AC Motorized Impeller Centrifugal Ball Bearing 230V 137.3CFM 68dB
|
库存
4
$97.91
每个
|
ebm-papst | 排风机和风扇 | AC Motorized Impeller | 2800 | 137.3 | 68 | Ball | Centrifugal | 54 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
4118NH5
DC Fan Axial Ball Bearing 48V 36V to 60V 230CFM 70dB 119 X 119 X 38mm
|
库存
77
$90.76
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 36 to 60 | 7500 | 230 | 70 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
6314/2TDHHP
DC Fan Axial Ball Bearing 24V 16V to 36V 417.89CFM 69dB 171.5 X 50.8mm
|
库存
240
从 $126.61 到 $167.68
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 16 to 36 | 7000 | 417.89 | 69 | Ball | Round | 171.5 X 50.8 | Axial | 910 | 50.8 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
4212 NML
DC Fan Axial Ball Bearing 12V 7V to 14.5V 74.8CFM 35dB 119 X 119 X 38mm
|
库存
93
$30.06
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 7 to 14.5 | 2150 | 74.8 | 35 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Plastic | No | No | Unknown | EAR99 | No | |||||||||||||
4118N/2HH-187
DC Fan Axial Ball Bearing 48V 44V to 52V 160CFM 64dB 119 X 119 X 38mm
|
库存
22
$67.13
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 44 to 52 | 0.305 | 5000 | 160 | 64 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
5218 NN
DC Fan Axial Ball Bearing 48V 36V to 56V 127.1CFM 46dB 127 X 127 X 38mm
|
库存
6
$41.00
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 36 to 56 | 3150 | 127.1 | 46 | Ball | Square | 127 X 127 X 38 | Axial | 127 | 38 | 127 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
4600ZW
AC Fan Axial Sleeve Bearing 115V 106CFM 45dB 119 X 119 X 38mm
|
库存
43
$36.13
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 106 | 45 | Sleeve | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| D3G160-LV13-30 AC Fan Centrifugal Ball Bearing 230V 200V to 240V 160 X 55mm |
库存
4
$411.03
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 200 to 240 | 1.4 | 1650 | 150Pa | Ball | Round | 160 X 55 | Centrifugal | 3500 | 55 | Polypropylene | EAR99 | No | |||||||||||||||||
QG030-353/14
DC Blower Ball Bearing 24V 9.6W 91CFM 51dB Flange Mount
|
库存
10
$111.30
每个
|
ebm-papst | 排风机和风扇 | DC Blower | 16 to 28 | 91 | 51 | Ball | Cross Flow | 413 | 47.5 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||
8315100135
DC Fan Axial Ball Bearing 48V 36V to 60V 126.5CFM 76dB 80 X 80 X 38mm High Speed
|
库存
56
从 $65.26 到 $70.56
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 36 to 60 | 94 | 16500 | 126.5 | 76 | Ball | Square | 80 X 80 X 38 | Axial | 200 | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
8315100474
Axial Counter clockwise Fan
|
库存
36
$17.7893
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 15 to 30 | 0.0012 | 0.15 | 12000 | 14.1 | 1.2inH2O | 44 | Ball | 40 | 28 | 40 | Plastic | EAR99 |