| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 9 to 15 |
| Power Rating (W) | 21 |
| Typical Speed (r/min) | 5000 |
| Maximum Airflow (CFM) | 159 |
| Noise Level (dB) | 56 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 127 X 127 X 38 |
| Mounting | Flange Mount |
| Protection | Locking|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 65 |
| Product Length (Metric) (mm) | 127 |
| Product Depth (Metric) (mm) | 127 |
| Product Height (Metric) (mm) | 38 |