ebm-papst Thermal Management
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Material | Fits Fan Size - (mm) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Product Depth - (mm) | Size (Metric) - (mm) | Product Height - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LZ31 Thrml Mgmt Access Finger Guard 50mm Steel Wire |
库存
30
$5.253
每个
|
ebm-papst | 热量管理配件 | Steel Wire | 50 | 4.8 | Finger Guard | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
3906 LWR
AC Fan Axial Ball Bearing 115V/115V 18.25CFM/22.95CFM 15dB/19dB 92 X 92 X 25.4mm
|
库存
21
$31.19
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 1590|1990 | 18.25|22.95 | 15Pa|24Pa | 15|19 | Ball | Square | 92 X 92 X 25.4 | Axial | 280 | 92 | 25.4 | 92 | Metal | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
8315100135
DC Fan Axial Ball Bearing 48V 36V to 60V 126.5CFM 76dB 80 X 80 X 38mm High Speed
|
库存
56
从 $65.26 到 $70.56
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 36 to 60 | 94 | 16500 | 126.5 | 76 | Ball | Square | 80 X 80 X 38 | Axial | 200 | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
612GL
DC Fan Axial Sintec Bearing 12V 6V to 15V 12CFM 24dB 60 X 60 X 25.4mm Low Speed
|
库存
10
$18.06
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 6 to 15 | 12 | 24 | Sintec | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Polybutylene Terephthalate Polymer | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
255M
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 1.2CFM 5dB 25 X 25 X 8mm Low Power Consumption
|
库存
192
从 $18.3254 到 $18.7173
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 6500 | 1.2 | 5 | Sintec-Sleeve | Square | 25 X 25 X 8 | Axial | 5 | 25 | 8 | 25 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
| A3G300-AN02-04 AC Fan Axial Ball Bearing 230V 200V to 240V 300 X 91mm PWM |
库存
1
$206.50
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 200 to 240 | 1.35 | 2020 | 140Pa | Ball | Round | 300 X 91 | Axial | 1960 | 91 | Sheet Steel | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
9956
AC Fan Axial Ball Bearing 230V 68.86CFM 37dB 119 X 119 X 25.4mm
|
库存
502
从 $29.56 到 $40.00
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 2450 | 68.86 | 37 | Ball | Square | 119 X 119 X 25.4 | Axial | 325 | 119 | 25.4 | 119 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
| VD-3-49.15-K1-B00 EC75 33, Axial Fan |
库存
2
从 $905.21 到 $942.93
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| G2E108-AA05-44 AC Blower Centrifugal Ball Bearing 115V 91CFM 54dB |
库存
28
$152.31
每个
|
ebm-papst | 排风机和风扇 | AC Blower | 91 | 54 | Ball | Centrifugal | 159 | 115 | 168 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
| 8315100320 Blowers and Fans Device |
库存
10
从 $58.81 到 $59.00
每个
|
ebm-papst | 排风机和风扇 | EAR99 | |||||||||||||||||||||||||||||||||||
4212/2
DC Fan Axial Ball Bearing 12V 7V to 14.5V 97.1CFM 45dB 119 X 119 X 38mm
|
库存
99
$32.50
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 7 to 14.5 | 97.1 | 45 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Polybutylene Terephthalate Polymer | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
55416.34099
AC Blower 115V 54W 60Hz 1050RPM 188CFM Flange Mount
|
库存
96
从 $120.05 到 $167.55
每个
|
ebm-papst | 排风机和风扇 | AC Blower | 1050 | 188 | 108Pa | Cross Flow | 600 | 90 | 108 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
R2E220-AA44-23
AC Motorized Impeller Centrifugal Ball Bearing 115V 530CFM 74dB
|
库存
564
从 $91.83 到 $107.41
每个
|
ebm-papst | 排风机和风扇 | AC Motorized Impeller | 2550 | 530 | 74 | Ball | Centrifugal | 1587.57 | 73 | Polyamide 6.6 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| R1G190-AC11-11A Cooling Fan |
库存
6
从 $172.85 到 $179.76
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
D1G133-AB29-52
DC Blower Centrifugal Ball Bearing 24V
|
库存
2
$497.21
每个
|
ebm-papst | 排风机和风扇 | DC Blower | 5.6 | 1780 | Ball | Centrifugal | 215 | 180 | 170.5 | Galvanised Sheet Steel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
D2E133-DM47-A3
AC Blower Centrifugal Ball Bearing 230V 353CFM 55dB
|
库存
22
$347.38
每个
|
ebm-papst | 排风机和风扇 | AC Blower | 353 | 55 | Ball | Centrifugal | 270 | 213 | 204 | Galvanised Sheet Steel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
4412FGM
DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
|
库存
17
从 $49.03 到 $51.06
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 7 to 12.6 | 2400 | 82.4 | 38 | Sintec-Sleeve | Square | 119 X 119 X 25.4 | Axial | 119 | 25.4 | 119 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
| DV5214/2NP-230 Axial Fan |
库存
15
从 $83.88 到 $91.01
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
AC 6200 NMU
AC Fan Axial Ball Bearing 115V/230V 85V to 265V 206CFM 50dB 171.5 X 50.8mm
|
库存
55
$169.20
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 85 to 265 | 2850 | 206 | 50 | Ball | Round | 171.5 X 50.8 | Axial | 900 | 50.8 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
55416.35070
AC Blower Sleeve Bearing 220V/240V 56W 50Hz/60Hz 155CFM/144CFM 49dB Flange Mount
|
库存
94
从 $138.10 到 $161.56
每个
|
ebm-papst | 排风机和风扇 | AC Blower | 155|144 | 49 | Sleeve | Cross Flow | 406 | 90 | 108.4 | Sheet Steel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
4850N
AC Fan Axial Sintec Bearing 230V 58.9CFM 32dB 119 X 119 X 38mm
|
库存
576
从 $5.5903 到 $5.5914
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 1800 | 58.9 | 32 | Sintec | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
LZ28-1
Thrml Mgmt Access Finger Guard 60mm Steel Wire
|
库存
1,861
从 $3.407 到 $3.907
每个
|
ebm-papst | 热量管理配件 | Steel Wire | 60 | 59 | 4.2 | Finger Guard | 59 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
| R3G630RB3271M04 Axial Fan |
库存
4
从 $1,173.86 到 $1,269.65
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| 4590ZW AC FANS AC TUBEAXIAL FAN |
库存
55
从 $48.04 到 $51.94
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
RER160-28/56S
AC Motorized Impeller Centrifugal Ball Bearing 230V 137.3CFM 68dB
|
库存
4
$97.91
每个
|
ebm-papst | 排风机和风扇 | AC Motorized Impeller | 2800 | 137.3 | 68 | Ball | Centrifugal | 54 | No | Unknown | Unknown | Unknown | EAR99 | No |