| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| 产品类别 | DC Blower |
| Maximum Voltage Rating (V) | 24 |
| Line Current (A) | 5.6 |
| Power Rating (W) | 105 |
| Typical Speed (r/min) | 1780 |
| Bearings | Ball |
| Mounting | Flange Mount |
| Protection | IP42|Locking|Polarity |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Length (Metric) (mm) | 215 |
| Product Depth (Metric) (mm) | 170.5 |
| Product Height (Metric) (mm) | 180 |