Diotec Semiconductor AG Regulators and Controllers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LDI1117-2.5H
LDO Regulator Pos 2.5V 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DI78L12ZAB
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 12 | 0.1 | 35 | 250mV | 100mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
LDI8119-05EN
Linear Voltage Regulator
|
|
Diotec Semiconductor AG | Linear Regulators | 5.1 | 0.5 | 18 | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | |||||||||||||||
DI79L12UAB
Standard Regulator Neg -12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -12 | 0.1 | -27 | -14.5 | 250mV | 100mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI62062.5S1
LDO Regulator Pos 2.5V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 0.2 | 7 | 0.37@30mA|0.71@100mA | 0.25%/V | 50mV | 250 | Tape and Reel | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||
DI78L08ZAB
Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 8 | 0.1 | 30 | 175mV | 80mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
LDI1117-ADD
LDO Regulator Pos 1.238V to 1.262V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Adjustable | ±1 | 1.238 to 1.262 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 0.2% | 0.4% | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI62062.5S2
LDO Regulator Pos 2.5V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.5 | 0.2 | 6 | 0.37@30mA|0.71@100mA | 0.25%/V | 50mV | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||
LDI1117-1.5H
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI62062.8S2
LDO Regulator Pos 2.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.8 | 0.2 | 6 | 0.37@30mA|0.71@100mA | 0.25%/V | 50mV | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||
DI79L06ZAB
Standard Regulator Neg -6V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -6 | 0.1 | -30 | 175mV | 80mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
LDI1117-1.8H
LDO Regulator Pos 1.8V 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DI79L15ZAB
Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -15 | 0.1 | -35 | 300mV | 150mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78L09UAB
Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 9 | 0.1 | 30 | 225mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI78L09ZAB
Standard Regulator Pos 9V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 9 | 0.1 | 30 | 225mV | 80mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
LDI75L3.3UA
LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.1 | 24 | 0.055@1mA | 0.2%/V | 60mV | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | ||||||
DI62061.8S1
LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.2 | 7 | 0.39@30mA|0.78@60mA | 0.25%/V | 40mV | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||
DI78L18ZAB
Standard Regulator Pos 18V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 18 | 0.1 | 40 | 320mV | 170mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI79L05ZAB
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -5 | 0.1 | -30 | 150mV | 60mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78L05DAB
Standard Regulator Pos 5V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 5 | 0.1 | 30 | 150mV | 60mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
DI78L24DAB
Standard Regulator Pos 24V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 24 | 0.1 | 40 | 350mV | 200mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
DI79L12DAB
Standard Regulator Neg -12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -12 | 0.1 | -27 | -12.6 | 250mV | 100mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI79L06DAB
Standard Regulator Neg -6V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -6 | 0.1 | -20 | -30 | 175mV | 80mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI79L10ZAB
Standard Regulator Neg -10V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -10 | 0.1 | -30 | 175mV | 90mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78L10ZAB
Standard Regulator Pos 10V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 10 | 0.1 | 30 | 230mV | 80mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No |